STMicroelectronics, High Voltage Switcher 620 mA 10-Pin, SSOP VIPER115HSTR

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2500 units)*

Kr. 16 675,00

(exc. VAT)

Kr. 20 850,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2500 - 2500Kr. 6,67Kr. 16 675,00
5000 +Kr. 6,588Kr. 16 470,00

*price indicative

RS Stock No.:
203-3530
Mfr. Part No.:
VIPER115HSTR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

High Voltage Switcher

Maximum Input Voltage

30V

Output Power

12W

Mount Type

Surface

Pin Count

10

Switching Frequency

60kHz

Maximum Output Current

620mA

Package Type

SSOP

Minimum Input Voltage

4.5V

Topology

Flyback

Minimum Operating Temperature

-40°C

Maximum Duty Cycle

80%

Maximum Operating Temperature

150°C

Width

1.75mm

Standards/Approvals

No

Series

VIPER11

Height

6mm

Length

4.9mm

Supply Current

1.25mA

Automotive Standard

No

COO (Country of Origin):
CN
The STMicroelectronics is an energy-saving, off-line high voltage converter. It integrates a 800 V avalanche-rugged power MOSFET with PWM current mode control in a smart way. The power MOSFET with 800 V breakdown voltage allows the extended input voltage range to be applied also the size of the DRAIN snubber circuit to be reduced. It meets the most stringent energy-saving standards as it has very low consumption and operates in pulse frequency modulation under light load. An integrated HV start-up, sense- FET, error amplifier and oscillator with jitter allow a complete application to be designed with the minimum number of components.

Design of buck, fly back and buck boost converters is supported

Pulse-skip protection in order to prevent flux-runaway

Embedded thermal shutdown

Has a built-in soft-start for improved system reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy