STMicroelectronics, High Voltage Switcher 650 mA 10-Pin, SSOP VIPER222LSTR

Get a bulk buy discount

Add 5000 more to save Kr. 360,00

View bulk pricing options

Subtotal (1 reel of 2500 units)*

Kr. 14 562,50

(exc. VAT)

Kr. 18 202,50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500Kr. 5,825Kr. 14 562,50-
5000 +Kr. 5,753Kr. 14 382,50Kr. 360,00

*price indicative

RS Stock No.:
203-3532
Mfr. Part No.:
VIPER222LSTR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

High Voltage Switcher

Mount Type

Surface

Output Power

11W

Pin Count

10

Switching Frequency

60kHz

Maximum Output Current

650mA

Package Type

SSOP

Minimum Input Voltage

-0.3V

Topology

Flyback

Maximum Duty Cycle

80%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Width

6.2mm

Series

VIPER222

Length

5mm

Height

5mm

Standards/Approvals

RoHS

Supply Current

500μA

Automotive Standard

No

COO (Country of Origin):
CN
The STMicroelectronics VIPER222 is a high-performance and high-voltage converter. It combines a 730 V rugged power MOSFET with a PWM control. A high-voltage start-up and the current sense circuit is embedded in the device by avoiding the use of extra components in the BoM. The EMI is spread by the frequency jittering and it also allows the use of a small filter. It has a burst mode technique allows to obtain a very low input power consumption at light load.

Has a short-circuit protection

Thermal shutdown available

Has a reference voltage is 1.2 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy