STMicroelectronics, AC/DC Converter 3 A 16-Pin, SO-16N VIPER317HDTR
- RS Stock No.:
- 211-6816
- Mfr. Part No.:
- VIPER317HDTR
- Brand:
- STMicroelectronics
Get a bulk buy discount
Add 50 more to save Kr. 15,45
View bulk pricing optionsSubtotal (1 pack of 10 units)*
Kr. 97,24
(exc. VAT)
Kr. 121,55
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 2 480 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | Kr. 9,724 | Kr. 97,24 | - |
| 50 - 90 | Kr. 9,415 | Kr. 94,15 | Kr. 15,45 |
| 100 - 240 | Kr. 9,175 | Kr. 91,75 | Kr. 54,90 |
| 250 - 490 | Kr. 8,935 | Kr. 89,35 | Kr. 197,25 |
| 500 + | Kr. 8,717 | Kr. 87,17 | Kr. 503,50 |
*price indicative
- RS Stock No.:
- 211-6816
- Mfr. Part No.:
- VIPER317HDTR
- Brand:
- STMicroelectronics
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
| Brand | STMicroelectronics | |
| Product Type | AC/DC Converter | |
| Maximum Input Voltage | 265V | |
| Mount Type | Surface | |
| Switching Frequency | 15kHz | |
| Pin Count | 16 | |
| Maximum Output Current | 3A | |
| Package Type | SO-16N | |
| Minimum Input Voltage | 85V | |
| Topology | Flyback | |
| Minimum Operating Temperature | -40°C | |
| Maximum Duty Cycle | 80% | |
| Maximum Operating Temperature | 150°C | |
| Height | 6mm | |
| Length | 9.9mm | |
| Width | 1.75mm | |
| Series | VIPER31 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Supply Current | 2mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type AC/DC Converter | ||
Maximum Input Voltage 265V | ||
Mount Type Surface | ||
Switching Frequency 15kHz | ||
Pin Count 16 | ||
Maximum Output Current 3A | ||
Package Type SO-16N | ||
Minimum Input Voltage 85V | ||
Topology Flyback | ||
Minimum Operating Temperature -40°C | ||
Maximum Duty Cycle 80% | ||
Maximum Operating Temperature 150°C | ||
Height 6mm | ||
Length 9.9mm | ||
Width 1.75mm | ||
Series VIPER31 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Supply Current 2mA | ||
The STMicroelectronics VIPER31 device is a high-voltage converter that smartly integrates an 800 V avalanche rugged power MOSFET with PWM current-mode control. The 800 V breakdown allows extended input voltage range to be applied, as well as to reduce the size of the DRAIN snubber circuit. The IC can meet the most stringent energy-saving standards as it has very low consumption and operates in pulse frequency modulation at light load. Overvoltage and undervoltage protections with separate and settable intervention thresholds are available at OVP and UVP pins respectively. Applications include Low power SMPS for home appliances, home automation, industrial etc.
Ultra-low input power consumption
Built-in soft-start for improved system reliability
Embedded protections with automatic restart
Related links
- STMicroelectronics SO-16N VIPER317HDTR
- STMicroelectronics SO-16N VIPER319LDTR
- STMicroelectronics SO-16N VIPER318XDTR
- STMicroelectronics SO-16N VIPER319HDTR
- STMicroelectronics SO-16N VIPER318LDTR
- STMicroelectronics 12V 16-Pin, SO-16N
- STMicroelectronics SO-16N VIPER26HD
- STMicroelectronics 12V 16-Pin, SO-16N VIPER0PHDTR