STMicroelectronics, AC/DC Converter 16-Pin, SO-16N VIPER26HD

Get a bulk buy discount

Add 50 more to save 11%

View bulk pricing options

Subtotal (1 pack of 5 units)*

Kr. 58,34

(exc. VAT)

Kr. 72,93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 65 unit(s) shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45Kr. 11,668Kr. 58,34-
50 - 245Kr. 10,274Kr. 51,3711%
250 - 495Kr. 9,174Kr. 45,8721%
500 +Kr. 7,87Kr. 39,3532%

*price indicative

RS Stock No.:
151-992
Mfr. Part No.:
VIPER26HD
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

AC/DC Converter

Maximum Input Voltage

800V

Mount Type

Surface

Pin Count

16

Package Type

SO-16N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Series

VIPER

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
TH
The STMicroelectronics High Voltage converter comes with an 800 V avalanche rugged power section with PWM current mode control. The power MOSFET with 800 V breakdown voltage allows an extended input voltage range to be applied, as well as the size of the DRAIN snubber circuit to be reduced. This IC meets the most stringent energy saving standards with very low consumption and burst mode operation under light load.

Embedded error amplifier

Hysteretic thermal shutdown

Built in soft start for improved system reliability

Protections with automatic restart

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy