STMicroelectronics, AC/DC Converter 3 A 16-Pin, SO-16 VIPER319XDTR
- RS Stock No.:
- 212-2111
- Mfr. Part No.:
- VIPER319XDTR
- Brand:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
Kr. 99,30
(exc. VAT)
Kr. 124,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 500 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | Kr. 9,93 | Kr. 99,30 |
| 50 - 90 | Kr. 8,98 | Kr. 89,80 |
| 100 - 240 | Kr. 8,866 | Kr. 88,66 |
| 250 - 490 | Kr. 8,774 | Kr. 87,74 |
| 500 + | Kr. 8,66 | Kr. 86,60 |
*price indicative
- RS Stock No.:
- 212-2111
- Mfr. Part No.:
- VIPER319XDTR
- Brand:
- STMicroelectronics
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
| Brand | STMicroelectronics | |
| Maximum Input Voltage | 265V | |
| Product Type | AC/DC Converter | |
| Mount Type | Through Hole | |
| Pin Count | 16 | |
| Switching Frequency | 15kHz | |
| Maximum Output Current | 3A | |
| Package Type | SO-16 | |
| Minimum Input Voltage | 85V | |
| Topology | Flyback | |
| Minimum Operating Temperature | -40°C | |
| Maximum Duty Cycle | 80% | |
| Maximum Operating Temperature | 150°C | |
| Series | VIPER31 | |
| Width | 1.75mm | |
| Standards/Approvals | RoHS | |
| Length | 9.9mm | |
| Height | 6mm | |
| Supply Current | 2mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Input Voltage 265V | ||
Product Type AC/DC Converter | ||
Mount Type Through Hole | ||
Pin Count 16 | ||
Switching Frequency 15kHz | ||
Maximum Output Current 3A | ||
Package Type SO-16 | ||
Minimum Input Voltage 85V | ||
Topology Flyback | ||
Minimum Operating Temperature -40°C | ||
Maximum Duty Cycle 80% | ||
Maximum Operating Temperature 150°C | ||
Series VIPER31 | ||
Width 1.75mm | ||
Standards/Approvals RoHS | ||
Length 9.9mm | ||
Height 6mm | ||
Supply Current 2mA | ||
Automotive Standard No | ||
High Voltage converter
The STMicroelectronics VIPER31 device is a high-voltage converter that smartly integrates an 800 V avalanche rugged power MOSFET with PWM current-mode control. The 800 V breakdown allow extended input voltage range to be applied, as well as to reduce the size of the DRAIN snubber circuit. The IC can meet the most stringent energy saving standards as it has very low consumption and operates in pulse frequency modulation at light load.
Embedded HV start-up and sense FET
Current mode PWM controller
Built-in soft-start for improved system reliability
Related links
- STMicroelectronics SO-16 VIPER319XDTR
- STMicroelectronics SO-16N VIPER319LDTR
- STMicroelectronics SO-16N VIPER318XDTR
- STMicroelectronics SO-16N VIPER319HDTR
- STMicroelectronics SO-16N VIPER317HDTR
- STMicroelectronics SO-16N VIPER318LDTR
- STMicroelectronics 800V 16-Pin, SO-16 VIPER16LDTR
- STMicroelectronics 12V 16-Pin, SO-16N