DiodesZetex, AC/DC Converter 650 μA 7-Pin, SO-7 AP3981B2S7-13
- RS Stock No.:
- 213-9028
- Mfr. Part No.:
- AP3981B2S7-13
- Brand:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
Kr. 93,35
(exc. VAT)
Kr. 116,70
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 350 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | Kr. 3,734 | Kr. 93,35 |
| 50 - 75 | Kr. 3,656 | Kr. 91,40 |
| 100 - 475 | Kr. 3,267 | Kr. 81,68 |
| 500 - 1975 | Kr. 2,906 | Kr. 72,65 |
| 2000 + | Kr. 2,618 | Kr. 65,45 |
*price indicative
- RS Stock No.:
- 213-9028
- Mfr. Part No.:
- AP3981B2S7-13
- Brand:
- DiodesZetex
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
| Brand | DiodesZetex | |
| Maximum Input Voltage | 8V | |
| Product Type | AC/DC Converter | |
| Output Power | 7.5W | |
| Mount Type | Surface | |
| Switching Frequency | 20kHz | |
| Pin Count | 7 | |
| Maximum Output Current | 650μA | |
| Package Type | SO-7 | |
| Minimum Input Voltage | -0.3V | |
| Topology | Flyback | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | AP39811 | |
| Length | 6.2mm | |
| Standards/Approvals | RoHS3, REACH | |
| Height | 5.1mm | |
| Width | 1.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Maximum Input Voltage 8V | ||
Product Type AC/DC Converter | ||
Output Power 7.5W | ||
Mount Type Surface | ||
Switching Frequency 20kHz | ||
Pin Count 7 | ||
Maximum Output Current 650μA | ||
Package Type SO-7 | ||
Minimum Input Voltage -0.3V | ||
Topology Flyback | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series AP39811 | ||
Length 6.2mm | ||
Standards/Approvals RoHS3, REACH | ||
Height 5.1mm | ||
Width 1.5mm | ||
Automotive Standard No | ||
The DiodesZetex AP3981B series is a high performance power switcher integrated with a primary side regulation controller and an N-channel power MOSFET. It can be used for battery charger and adaptor applications.
Fly back topology in DCM operation
External adjustable line compensation for CC