Power Integrations, AC/DC Converter 365 μA, 50V 7-Pin, SO-8C TNY177DG-TL

Subtotal (1 reel of 2500 units)*

Kr. 12 850,00

(exc. VAT)

Kr. 16 050,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +Kr. 5,14Kr. 12 850,00

*price indicative

RS Stock No.:
222-6814
Mfr. Part No.:
TNY177DG-TL
Brand:
Power Integrations
Find similar products by selecting one or more attributes.
Select all

Brand

Power Integrations

Product Type

AC/DC Converter

Maximum Input Voltage

265V

Maximum Output Voltage

50V

Output Power

23.5W

Mount Type

Surface

Switching Frequency

132kHz

Pin Count

7

Maximum Output Current

365μA

Package Type

SO-8C

Minimum Input Voltage

85V

Topology

Flyback

Maximum Duty Cycle

65%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Series

TinySwitch-LT

Width

3.18mm

Standards/Approvals

RoHS

Length

4.9mm

Height

3.9mm

Supply Current

460μA

Automotive Standard

No

The Power Integrations TNY174PN Tiny Switch is a offline switcher with enhanced flexibility and extended power range. It is most sought after product for applications like chargers/adapters for cell/cordless phones, PDAs, digital cameras, MP3/portable audio, shavers, etc. This package consists of a power mosfet along with thermal shut down circuitry and also houses oscillator, high-voltage switched current source, etc. which make the design take less components and takes less space over PCB.

Simple system integration

Extremely energy efficient

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy