Power Integrations, AC/DC Converter 365 μA, 50V 7-Pin, DIP-8C TNY177PN
- RS Stock No.:
- 222-6816
- Mfr. Part No.:
- TNY177PN
- Brand:
- Power Integrations
Subtotal (1 tube of 50 units)*
Kr. 421,20
(exc. VAT)
Kr. 526,50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | Kr. 8,424 | Kr. 421,20 |
*price indicative
- RS Stock No.:
- 222-6816
- Mfr. Part No.:
- TNY177PN
- Brand:
- Power Integrations
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
| Brand | Power Integrations | |
| Product Type | AC/DC Converter | |
| Maximum Input Voltage | 265V | |
| Maximum Output Voltage | 50V | |
| Mount Type | Through Hole | |
| Output Power | 23.5W | |
| Switching Frequency | 132kHz | |
| Pin Count | 7 | |
| Maximum Output Current | 365μA | |
| Package Type | DIP-8C | |
| Minimum Input Voltage | 85V | |
| Topology | Flyback | |
| Minimum Operating Temperature | -40°C | |
| Maximum Duty Cycle | 65% | |
| Maximum Operating Temperature | 150°C | |
| Height | 6.1mm | |
| Standards/Approvals | RoHS | |
| Series | TinySwitch-LT | |
| Length | 9.05mm | |
| Width | 1.25mm | |
| Automotive Standard | No | |
| Supply Current | 460μA | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Product Type AC/DC Converter | ||
Maximum Input Voltage 265V | ||
Maximum Output Voltage 50V | ||
Mount Type Through Hole | ||
Output Power 23.5W | ||
Switching Frequency 132kHz | ||
Pin Count 7 | ||
Maximum Output Current 365μA | ||
Package Type DIP-8C | ||
Minimum Input Voltage 85V | ||
Topology Flyback | ||
Minimum Operating Temperature -40°C | ||
Maximum Duty Cycle 65% | ||
Maximum Operating Temperature 150°C | ||
Height 6.1mm | ||
Standards/Approvals RoHS | ||
Series TinySwitch-LT | ||
Length 9.05mm | ||
Width 1.25mm | ||
Automotive Standard No | ||
Supply Current 460μA | ||
The Power Integrations TNY174PN Tiny Switch is a offline switcher with enhanced flexibility and extended power range. It is most sought after product for applications like chargers/adapters for cell/cordless phones, PDAs, digital cameras, MP3/portable audio, shavers, etc. This package consists of a power mosfet along with thermal shut down circuitry and also houses oscillator, high-voltage switched current source, etc. which make the design take less components and takes less space over PCB.
Simple system integration
Extremely energy efficient
Related links
- Power Integrations 50V 7-Pin, DIP-8C TNY177PN
- Power Integrations 50V 7-Pin, DIP-8C TNY174PN
- Power Integrations 50V 7-Pin, DIP-8C TNY178PN
- Power Integrations 50V 7-Pin, DIP-8C TNY176PN
- Power Integrations 12V 7-Pin, DIP-8C TNY275PG
- Power Integrations 50V 7-Pin, DIP TNY180PN
- Power Integrations 50V 7-Pin, SO-8C TNY177DG-TL
- Power Integrations 12V 7-Pin, DIP-B TOP244PN