Power Integrations, AC/DC Converter 1 A, 12V 7-Pin, DIP-8C TNY275PG
- RS Stock No.:
- 222-6823
- Mfr. Part No.:
- TNY275PG
- Brand:
- Power Integrations
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
Kr. 96,78
(exc. VAT)
Kr. 120,98
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 3 210 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | Kr. 9,678 | Kr. 96,78 |
| 20 - 90 | Kr. 9,484 | Kr. 94,84 |
| 100 - 990 | Kr. 7,962 | Kr. 79,62 |
| 1000 + | Kr. 6,784 | Kr. 67,84 |
*price indicative
- RS Stock No.:
- 222-6823
- Mfr. Part No.:
- TNY275PG
- Brand:
- Power Integrations
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
| Brand | Power Integrations | |
| Product Type | AC/DC Converter | |
| Maximum Input Voltage | 265V | |
| Maximum Output Voltage | 12V | |
| Output Power | 15W | |
| Mount Type | Through Hole | |
| Switching Frequency | 132kHz | |
| Pin Count | 7 | |
| Maximum Output Current | 1A | |
| Package Type | DIP-8C | |
| Minimum Input Voltage | 85V | |
| Topology | Flyback | |
| Minimum Operating Temperature | -40°C | |
| Maximum Duty Cycle | 65% | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.68mm | |
| Standards/Approvals | No | |
| Height | 10.8mm | |
| Length | 6.6mm | |
| Series | TinySwitch-III | |
| Supply Current | 400μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Product Type AC/DC Converter | ||
Maximum Input Voltage 265V | ||
Maximum Output Voltage 12V | ||
Output Power 15W | ||
Mount Type Through Hole | ||
Switching Frequency 132kHz | ||
Pin Count 7 | ||
Maximum Output Current 1A | ||
Package Type DIP-8C | ||
Minimum Input Voltage 85V | ||
Topology Flyback | ||
Minimum Operating Temperature -40°C | ||
Maximum Duty Cycle 65% | ||
Maximum Operating Temperature 150°C | ||
Width 3.68mm | ||
Standards/Approvals No | ||
Height 10.8mm | ||
Length 6.6mm | ||
Series TinySwitch-III | ||
Supply Current 400μA | ||
Automotive Standard No | ||
The Power Integrations TNY275PG is a offline switcher with line compensated overload power. It is most sought after product for applications like PC Standby and other auxiliary supplies, DVD/PVR and other low power set top decoders, etc. This package consists of a power mosfet along with thermal shut down circuitry and also houses oscillator, high-voltage switched current source, etc. which make the design take less components and takes less space over PCB.
Simple system integration
Extremely energy efficient
Related links
- Power Integrations 12V 7-Pin, DIP-8C TNY275PG
- Power Integrations 50V 7-Pin, DIP-8C TNY174PN
- Power Integrations 50V 7-Pin, DIP-8C TNY178PN
- Power Integrations 50V 7-Pin, DIP-8C TNY177PN
- Power Integrations 50V 7-Pin, DIP-8C TNY176PN
- Power Integrations 12V 7-Pin, DIP-B TOP244PN
- Power Integrations 12V 7-Pin, DIP TOP249YN
- Power Integrations 12V 7-Pin, DIP TOP242PN