Power Integrations, AC/DC Converter 1 A, 12V 7-Pin, DIP-8C TNY275PG

Subtotal (1 tube of 50 units)*

Kr. 329,45

(exc. VAT)

Kr. 411,80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 +Kr. 6,589Kr. 329,45

*price indicative

RS Stock No.:
222-6822
Mfr. Part No.:
TNY275PG
Brand:
Power Integrations
Find similar products by selecting one or more attributes.
Select all

Brand

Power Integrations

Maximum Input Voltage

265V

Product Type

AC/DC Converter

Maximum Output Voltage

12V

Output Power

15W

Mount Type

Through Hole

Pin Count

7

Switching Frequency

132kHz

Maximum Output Current

1A

Package Type

DIP-8C

Minimum Input Voltage

85V

Topology

Flyback

Minimum Operating Temperature

-40°C

Maximum Duty Cycle

65%

Maximum Operating Temperature

150°C

Width

3.68mm

Standards/Approvals

No

Length

6.6mm

Series

TinySwitch-III

Height

10.8mm

Supply Current

400μA

Automotive Standard

No

The Power Integrations TNY275PG is a offline switcher with line compensated overload power. It is most sought after product for applications like PC Standby and other auxiliary supplies, DVD/PVR and other low power set top decoders, etc. This package consists of a power mosfet along with thermal shut down circuitry and also houses oscillator, high-voltage switched current source, etc. which make the design take less components and takes less space over PCB.

Simple system integration

Extremely energy efficient

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy