Power Integrations, AC/DC Converter 275 μA, 50V 7-Pin, DIP-8C TNY174PN

Get a bulk buy discount

Add 20 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

Kr. 80,42

(exc. VAT)

Kr. 100,52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 850 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 10Kr. 8,042Kr. 80,42-
20 - 90Kr. 7,882Kr. 78,821%
100 - 990Kr. 6,612Kr. 66,1217%
1000 +Kr. 5,628Kr. 56,2830%

*price indicative

RS Stock No.:
222-6807
Mfr. Part No.:
TNY174PN
Brand:
Power Integrations
Find similar products by selecting one or more attributes.
Select all

Brand

Power Integrations

Maximum Input Voltage

265V

Product Type

AC/DC Converter

Maximum Output Voltage

50V

Mount Type

Through Hole

Output Power

11W

Pin Count

7

Switching Frequency

132kHz

Maximum Output Current

275μA

Package Type

DIP-8C

Minimum Input Voltage

85V

Topology

Flyback

Minimum Operating Temperature

-40°C

Maximum Duty Cycle

65%

Maximum Operating Temperature

150°C

Series

TinySwitch-LT

Width

1.25mm

Standards/Approvals

RoHS

Length

9.05mm

Height

6.1mm

Supply Current

360μA

Automotive Standard

No

The Power Integrations TNY174PN Tiny Switch is a offline switcher with enhanced flexibility and extended power range. It is most sought after product for applications like chargers/adapters for cell/cordless phones, PDAs, digital cameras, MP3/portable audio, shavers, etc. This package consists of a power mosfet along with thermal shut down circuitry and also houses oscillator, high-voltage switched current source, etc. which make the design take less components and takes less space over PCB.

Simple system integration

Extremely energy efficient

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy