ROHM, AC/DC Converter 8-Pin, SOP-8
- RS Stock No.:
- 215-9648
- Mfr. Part No.:
- BM2P095F-GE2
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-9648
- Mfr. Part No.:
- BM2P095F-GE2
- Brand:
- ROHM
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
| Brand | ROHM | |
| Product Type | AC/DC Converter | |
| Maximum Input Voltage | 26V | |
| Mount Type | Surface | |
| Switching Frequency | 65kHz | |
| Pin Count | 8 | |
| Package Type | SOP-8 | |
| Minimum Input Voltage | 8.9V | |
| Topology | PWM | |
| Maximum Duty Cycle | 75% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 6.2mm | |
| Height | 1.75mm | |
| Series | BM2PXX5F | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Supply Current | 600μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type AC/DC Converter | ||
Maximum Input Voltage 26V | ||
Mount Type Surface | ||
Switching Frequency 65kHz | ||
Pin Count 8 | ||
Package Type SOP-8 | ||
Minimum Input Voltage 8.9V | ||
Topology PWM | ||
Maximum Duty Cycle 75% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Width 6.2mm | ||
Height 1.75mm | ||
Series BM2PXX5F | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
Supply Current 600μA | ||
Automotive Standard No | ||
The Rohm PWM type DC/DC converter for AC/DC provides an optimal system for all products that include an electrical outlet. It supports both isolated and non-isolated devices, enabling simpler design of various types of low-power electrical converters.
Soft start
Secondary over current protection circuit