ROHM, AC/DC Converter, 560mV, 240 mV 8-Pin, SOP-8

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
215-9630
Mfr. Part No.:
BM1R00146F-E2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

AC/DC Converter

Maximum Input Voltage

32V

Maximum Output Voltage

560mV

Mount Type

Surface

Switching Frequency

50kHz

Pin Count

8

Package Type

SOP-8

Minimum Input Voltage

2.7V

Topology

Flyback

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Height

1.5mm

Length

5mm

Width

6.2mm

Standards/Approvals

RoHS

Series

BM1R00146F

Automotive Standard

No

Minimum Output Voltage

240mV

The Rohm synchronous rectification controller IC used in the secondary-side output. It has a built-in low consumption and high accuracy shunt regulator which significantly reduces standby power.

Built-in auto shutdown function

High efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy