ROHM, AC/DC Converter, 12.5V 7-Pin, SOP-J7S
- RS Stock No.:
- 246-3838
- Mfr. Part No.:
- BM1P10CFJ-E2
- Brand:
- ROHM
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 246-3838
- Mfr. Part No.:
- BM1P10CFJ-E2
- Brand:
- ROHM
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
| Brand | ROHM | |
| Product Type | AC/DC Converter | |
| Maximum Output Voltage | 12.5V | |
| Mount Type | Surface, Through Hole | |
| Pin Count | 7 | |
| Switching Frequency | 100kHz | |
| Package Type | SOP-J7S | |
| Minimum Input Voltage | 9.3V | |
| Topology | PWM | |
| Maximum Duty Cycle | 83% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 4.9mm | |
| Height | 1.65mm | |
| Standards/Approvals | RoHS | |
| Length | 6mm | |
| Supply Current | 700μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type AC/DC Converter | ||
Maximum Output Voltage 12.5V | ||
Mount Type Surface, Through Hole | ||
Pin Count 7 | ||
Switching Frequency 100kHz | ||
Package Type SOP-J7S | ||
Minimum Input Voltage 9.3V | ||
Topology PWM | ||
Maximum Duty Cycle 83% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Width 4.9mm | ||
Height 1.65mm | ||
Standards/Approvals RoHS | ||
Length 6mm | ||
Supply Current 700μA | ||
Automotive Standard No | ||
The ROHM PWM controller used as AC to DC converter in power supplies which works at operating power supply voltage range of 9.3 V to 55.0 V which gives benefits of high flexibility in power supply design, high efficiency and can be use in OA equipment, AC adapters, each household applications and power supplies for motor.
High flexibility in power supply design
AC low voltage protection function
PWM type current mode control
Frequency reduction function
Switching function of operation modes
Power save function