ROHM, AC/DC Converter, 12.5V 7-Pin, SOP-J7S BM1P10CFJ-E2

Subtotal (1 unit)*

Kr. 9,15

(exc. VAT)

Kr. 11,44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 79 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 9,15

*price indicative

Packaging Options:
RS Stock No.:
246-3839
Mfr. Part No.:
BM1P10CFJ-E2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

AC/DC Converter

Maximum Output Voltage

12.5V

Mount Type

Surface, Through Hole

Switching Frequency

100kHz

Pin Count

7

Package Type

SOP-J7S

Minimum Input Voltage

9.3V

Topology

PWM

Minimum Operating Temperature

-40°C

Maximum Duty Cycle

83%

Maximum Operating Temperature

105°C

Height

1.65mm

Width

4.9mm

Standards/Approvals

RoHS

Length

6mm

Automotive Standard

No

Supply Current

700μA

The ROHM PWM controller used as AC to DC converter in power supplies which works at operating power supply voltage range of 9.3 V to 55.0 V which gives benefits of high flexibility in power supply design, high efficiency and can be use in OA equipment, AC adapters, each household applications and power supplies for motor.

High flexibility in power supply design

AC low voltage protection function

PWM type current mode control

Frequency reduction function

Switching function of operation modes

Power save function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy