ROHM, AC/DC Converter 7-Pin, DIP-7AK BM2P104E-Z
- RS Stock No.:
- 215-9651
- Mfr. Part No.:
- BM2P104E-Z
- Brand:
- ROHM
Subtotal (1 pack of 5 units)*
Kr. 99,39
(exc. VAT)
Kr. 124,24
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 495 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | Kr. 19,878 | Kr. 99,39 |
*price indicative
- RS Stock No.:
- 215-9651
- Mfr. Part No.:
- BM2P104E-Z
- Brand:
- ROHM
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
| Brand | ROHM | |
| Product Type | AC/DC Converter | |
| Maximum Input Voltage | 26V | |
| Mount Type | Through Hole | |
| Switching Frequency | 100kHz | |
| Pin Count | 7 | |
| Package Type | DIP-7AK | |
| Minimum Input Voltage | 8.9V | |
| Topology | PWM | |
| Maximum Duty Cycle | 75% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 3.3mm | |
| Length | 7.62mm | |
| Standards/Approvals | RoHS | |
| Series | BM2P104E | |
| Width | 6.35mm | |
| Automotive Standard | No | |
| Supply Current | 1mA | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type AC/DC Converter | ||
Maximum Input Voltage 26V | ||
Mount Type Through Hole | ||
Switching Frequency 100kHz | ||
Pin Count 7 | ||
Package Type DIP-7AK | ||
Minimum Input Voltage 8.9V | ||
Topology PWM | ||
Maximum Duty Cycle 75% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 3.3mm | ||
Length 7.62mm | ||
Standards/Approvals RoHS | ||
Series BM2P104E | ||
Width 6.35mm | ||
Automotive Standard No | ||
Supply Current 1mA | ||
The Rohm PWM type DC/DC converter for AC/DC provides an optimal system for all products that include an electrical outlet. It supports both isolated and non-isolated devices, enabling simpler design of various types of low-power electrical converters.
Soft start
Over voltage protection