ROHM, AC/DC Converter 7-Pin, TO-263 BM2SC124FP2-LBZE2
- RS Stock No.:
- 235-2628
- Mfr. Part No.:
- BM2SC124FP2-LBZE2
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 235-2628
- Mfr. Part No.:
- BM2SC124FP2-LBZE2
- Brand:
- ROHM
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
| Brand | ROHM | |
| Product Type | AC/DC Converter | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Package Type | TO-263 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Height | 4.43mm | |
| Width | 15.5mm | |
| Length | 10.18mm | |
| Standards/Approvals | RoHS | |
| Series | BM2SC12xFP2-LBZ | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type AC/DC Converter | ||
Mount Type Surface | ||
Pin Count 7 | ||
Package Type TO-263 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Height 4.43mm | ||
Width 15.5mm | ||
Length 10.18mm | ||
Standards/Approvals RoHS | ||
Series BM2SC12xFP2-LBZ | ||
The ROHM BM2SC12xFP2-LBZ series is a quasi-resonant AC/DC converter that provides an optimum system for all products which has an electrical outlet. Quasi-resonant operation enables soft switching and helps to keep the EMI low. This IC can be designed easily because it includes the 1700V SiC MOSFET. Design with a high degree of flexibility is achieved with current detection resistors as external devices. The burst operation reduces an electric power at light load. BM2SC12xFP2-LBZ series includes various protection functions, such as soft start function, burst operation function, over current limiter per cycle, over voltage protection, overload protection.
Long time support product for industrial applications
TO263-7L package
Frequency reduction function
Low current consumption during standby
Burst operation at light load
SOURCE pin leading edge blanking
Under voltage lock out
Over voltage protection
Over current protection circuit per cycle
Soft start function