Power Integrations, AC/DC Converter 750 mA, 50 V 11-Pin, eSOP-12B TNY284KG-TL
- RS Stock No.:
- 222-6824
- Mfr. Part No.:
- TNY284KG-TL
- Brand:
- Power Integrations
Subtotal (1 reel of 1000 units)*
Kr. 6 051,00
(exc. VAT)
Kr. 7 564,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 19 000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | Kr. 6,051 | Kr. 6 051,00 |
*price indicative
- RS Stock No.:
- 222-6824
- Mfr. Part No.:
- TNY284KG-TL
- Brand:
- Power Integrations
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
| Brand | Power Integrations | |
| Product Type | AC/DC Converter | |
| Maximum Input Voltage | 265V | |
| Mount Type | Surface | |
| Output Power | 5W | |
| Pin Count | 11 | |
| Maximum Output Current | 750mA | |
| Package Type | eSOP-12B | |
| Minimum Input Voltage | 85V | |
| Topology | Flyback | |
| Minimum Operating Temperature | -40°C | |
| Maximum Duty Cycle | 67% | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 10.83mm | |
| Series | TinySwitch-4 | |
| Width | 11.68mm | |
| Height | 2.49mm | |
| Minimum Output Voltage | 50V | |
| Automotive Standard | No | |
| Supply Current | 400μA | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Product Type AC/DC Converter | ||
Maximum Input Voltage 265V | ||
Mount Type Surface | ||
Output Power 5W | ||
Pin Count 11 | ||
Maximum Output Current 750mA | ||
Package Type eSOP-12B | ||
Minimum Input Voltage 85V | ||
Topology Flyback | ||
Minimum Operating Temperature -40°C | ||
Maximum Duty Cycle 67% | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 10.83mm | ||
Series TinySwitch-4 | ||
Width 11.68mm | ||
Height 2.49mm | ||
Minimum Output Voltage 50V | ||
Automotive Standard No | ||
Supply Current 400μA | ||
The Power Integrations TNY284KG-TL Tiny Switch is a offline switcher with line compensated overload power. It is most sought after product for applications like PC Standby and other auxiliary supplies, DVD/PVR and other low power set top decoders, etc. This package consists of a power mosfet along with thermal shut down circuitry and also houses oscillator, high-voltage switched current source, etc. which make the design take less components and takes less space over PCB.
Simple system integration
Extremely energy efficient
Has tight I2f parameter tolerance which reduces system cost
Related links
- Power Integrations 50 V 11-Pin, eSOP-12B TNY284KG-TL
- Power Integrations 50 V 11-Pin, eSOP-12B TNY289KG-TL
- Power Integrations 50 V 11-Pin, eSOP-12B TNY285KG-TL
- Power Integrations 50 V 11-Pin, eSOP-12B TNY287KG-TL
- Power Integrations 50 V dc 8-Pin, DIP TNY284PG
- Power Integrations eSOP-12B LNK6775K-TL
- Power Integrations eSOP-12B LNK6777K-TL
- Power Integrations eSOP-12B LNK6774K-TL