Power Integrations, AC/DC Converter, 50 V 11-Pin, eSOP-12B TNY289KG-TL
- RS Stock No.:
- 222-6830
- Mfr. Part No.:
- TNY289KG-TL
- Brand:
- Power Integrations
Subtotal (1 reel of 1000 units)*
Kr. 9 390,00
(exc. VAT)
Kr. 11 740,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 5 000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | Kr. 9,39 | Kr. 9 390,00 |
*price indicative
- RS Stock No.:
- 222-6830
- Mfr. Part No.:
- TNY289KG-TL
- Brand:
- Power Integrations
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
| Brand | Power Integrations | |
| Product Type | AC/DC Converter | |
| Maximum Input Voltage | 265V | |
| Output Power | 17W | |
| Mount Type | Surface | |
| Pin Count | 11 | |
| Package Type | eSOP-12B | |
| Minimum Input Voltage | 85V | |
| Topology | Flyback | |
| Maximum Duty Cycle | 67% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | TinySwitch-4 | |
| Standards/Approvals | RoHS | |
| Height | 2.49mm | |
| Length | 10.83mm | |
| Width | 11.68mm | |
| Automotive Standard | No | |
| Minimum Output Voltage | 50V | |
| Supply Current | 800μA | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Product Type AC/DC Converter | ||
Maximum Input Voltage 265V | ||
Output Power 17W | ||
Mount Type Surface | ||
Pin Count 11 | ||
Package Type eSOP-12B | ||
Minimum Input Voltage 85V | ||
Topology Flyback | ||
Maximum Duty Cycle 67% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series TinySwitch-4 | ||
Standards/Approvals RoHS | ||
Height 2.49mm | ||
Length 10.83mm | ||
Width 11.68mm | ||
Automotive Standard No | ||
Minimum Output Voltage 50V | ||
Supply Current 800μA | ||
The Power Integrations TNY289KG-TL is a offline switcher with line compensated overload power. It is most sought after product for applications like PC Standby and other auxiliary supplies, DVD/PVR and other low power set top decoders, etc. This package consists of a power mosfet along with thermal shut down circuitry and also houses oscillator, high-voltage switched current source, etc. which make the design take less components and takes less space over PCB.
Simple system integration
Extremely energy efficient
Has tight I2f parameter tolerance which reduces system cost
Related links
- Power Integrations 50 V 11-Pin, eSOP-12B TNY289KG-TL
- Power Integrations 50 V 11-Pin, eSOP-12B TNY285KG-TL
- Power Integrations 50 V 11-Pin, eSOP-12B TNY287KG-TL
- Power Integrations 50 V 11-Pin, eSOP-12B TNY284KG-TL
- Power Integrations eSOP-12B LNK6775K-TL
- Power Integrations eSOP-12B LNK6777K-TL
- Power Integrations eSOP-12B LNK6774K-TL
- Power Integrations 85V 12-Pin, eSOP-12B LNK6766V