Power Integrations, AC/DC Converter, 24V, 5 V 24-Pin, InSOP-24D INN3977CQ-TL

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 52,28

(exc. VAT)

Kr. 65,35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 983 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 52,28
10 - 99Kr. 46,90
100 - 249Kr. 44,73
250 - 499Kr. 43,47
500 +Kr. 42,44

*price indicative

Packaging Options:
RS Stock No.:
242-0286
Mfr. Part No.:
INN3977CQ-TL
Brand:
Power Integrations
Find similar products by selecting one or more attributes.
Select all

Brand

Power Integrations

Maximum Input Voltage

520V

Product Type

AC/DC Converter

Maximum Output Voltage

24V

Mount Type

Surface

Pin Count

24

Switching Frequency

95kHz

Package Type

InSOP-24D

Minimum Input Voltage

40V

Topology

Flyback

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

TUV (EN62368), VDE 0884-17 (EN IEC 60747-17), UL1577, EN61000-4 suite (4-2 to 4-9), CQC (GB4943.1)

Series

TN

Minimum Output Voltage

5V

Automotive Standard

No

The Power Integrations power Switch IC dramatically simplifies the design and manufacture of isolated fly back power converters in automotive applications. which combines primary and secondary controllers and safety-rated feedback into a single IC allowing accurate output voltage regulation even with wide input voltage range of 30 VDC to >1000 VDC. This device incorporate multiple protection features including line over and under voltage protection, output overvoltage and over-current limiting, and over-temperature shutdown.

Up to 90% efficiency across full load range

Less than 15 mW no-load input power

Programmable input under voltage

AEC-Q100 qualified

Eco Smart – Energy Efficient

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy