Power Integrations, AC/DC Converter 14 A, 24V, 5 V 24-Pin, InSOP-24D INN3670C-H606-TL

Subtotal (1 reel of 2000 units)*

Kr. 70 402,00

(exc. VAT)

Kr. 88 002,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +Kr. 35,201Kr. 70 402,00

*price indicative

RS Stock No.:
209-4003
Mfr. Part No.:
INN3670C-H606-TL
Brand:
Power Integrations
Find similar products by selecting one or more attributes.
Select all

Brand

Power Integrations

Product Type

AC/DC Converter

Maximum Input Voltage

265V

Maximum Output Voltage

24V

Mount Type

Surface

Output Power

100W

Switching Frequency

132kHz

Pin Count

24

Maximum Output Current

14A

Package Type

InSOP-24D

Minimum Input Voltage

85V

Topology

Flyback

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

EN61000-4 suite (4-2, 4-3, 4-4, 4-5, 4-6, 4-8, 4-9), CQC (GB4943.1), UL1577, DIN EN IEC 60747-17 (VDE 0884-17), TUV (EN62368-1)

Width

1.6mm

Series

InnoSwitch3-EP

Length

9.4mm

Height

13.43mm

Supply Current

266μA

Minimum Output Voltage

5V

Automotive Standard

No

The Power integrations InSOP 24-D package has power rating of 100 W. InnoSwitch™3-EP family of ICs dramatically simplifies the design and manufacture of flyback power converters, particularly those requiring high efficiency and/or compact size.

Open SR FET-gate detection

Fast input line UV/OV protection

Auto-restart fault response for output OVP

725 V / 750 V switch rating series for excellent surge withstand

900 V switch rating series for industrial design or extra safety margin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy