Power Integrations, AC/DC Converter 14 A, 24V, 3 V 24-Pin, InSOP-24D INN3370C-H302-TL
- RS Stock No.:
- 209-9569
- Mfr. Part No.:
- INN3370C-H302-TL
- Brand:
- Power Integrations
Subtotal (1 pack of 2 units)*
Kr. 68,18
(exc. VAT)
Kr. 85,22
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 484 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | Kr. 34,09 | Kr. 68,18 |
*price indicative
- RS Stock No.:
- 209-9569
- Mfr. Part No.:
- INN3370C-H302-TL
- Brand:
- Power Integrations
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
| Brand | Power Integrations | |
| Product Type | AC/DC Converter | |
| Maximum Input Voltage | 265V | |
| Maximum Output Voltage | 24V | |
| Output Power | 90W | |
| Mount Type | Surface | |
| Switching Frequency | 40kHz | |
| Pin Count | 24 | |
| Maximum Output Current | 14A | |
| Package Type | InSOP-24D | |
| Minimum Input Voltage | 85V | |
| Topology | Flyback | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 10.8mm | |
| Series | InnoSwitch3-Pro | |
| Length | 9.4mm | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Minimum Output Voltage | 3V | |
| Automotive Standard | No | |
| Supply Current | 1.95mA | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Product Type AC/DC Converter | ||
Maximum Input Voltage 265V | ||
Maximum Output Voltage 24V | ||
Output Power 90W | ||
Mount Type Surface | ||
Switching Frequency 40kHz | ||
Pin Count 24 | ||
Maximum Output Current 14A | ||
Package Type InSOP-24D | ||
Minimum Input Voltage 85V | ||
Topology Flyback | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 10.8mm | ||
Series InnoSwitch3-Pro | ||
Length 9.4mm | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Minimum Output Voltage 3V | ||
Automotive Standard No | ||
Supply Current 1.95mA | ||
The Power integrations universal I2C interface with power rating of 90 W enables dynamic control of output voltage and current along with many configurable features.
Input voltage monitoring with accurate brown-in/brown-out and overvoltage protection
Output OV/UV fault detection with independently configured responses
Open SR FET gate detection
Hysteretic thermal shutdown
Programmable watchdog timer for system faults
Related links
- Power Integrations 24V InSOP-24D INN3370C-H302-TL
- Power Integrations 24V InSOP-24D INN3379C-H302-TL
- Power Integrations 24V InSOP-24D INN3378C-H302-TL
- Power Integrations 24V InSOP-24D INN3670C-H606-TL
- Power Integrations 24V InSOP-24D INN3949CQ-TL
- Power Integrations 24V InSOP-24D INN3996CQ-TL
- Power Integrations 24V InSOP-24D INN3977CQ-TL
- Power Integrations 24V InSOP-24D INN3947CQ-TL