Power Integrations, AC/DC Converter 6.5 A, 24V, 3 V 24-Pin, InSOP-24D INN3378C-H302-TL

Subtotal (1 pack of 2 units)*

Kr. 58,85

(exc. VAT)

Kr. 73,56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 000 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +Kr. 29,425Kr. 58,85

*price indicative

RS Stock No.:
209-9570
Mfr. Part No.:
INN3378C-H302-TL
Brand:
Power Integrations
Find similar products by selecting one or more attributes.
Select all

Brand

Power Integrations

Maximum Input Voltage

265V

Product Type

AC/DC Converter

Maximum Output Voltage

24V

Mount Type

Surface

Output Power

90W

Switching Frequency

40kHz

Pin Count

24

Maximum Output Current

6.5A

Package Type

InSOP-24D

Minimum Input Voltage

85V

Topology

Flyback

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Width

1.6mm

Series

InnoSwitch3-Pro

Standards/Approvals

No

Length

9.4mm

Height

10.8mm

Automotive Standard

No

Minimum Output Voltage

3V

Supply Current

1.95mA

The Power integrations universal I2C interface with power rating of 70 W enables dynamic control of output voltage and current along with many configurable features.

Input voltage monitoring with accurate brown-in/brown-out and overvoltage protection

Output OV/UV fault detection with independently configured responses

Open SR FET gate detection

Hysteretic thermal shutdown

Programmable watchdog timer for system faults

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy