Recom, AC/DC Converter 500 mA, 26.4V, 24 V 8-Pin RS12-2424SZ

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 22 units)*

Kr. 11 864,29

(exc. VAT)

Kr. 14 830,36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4Kr. 11 864,29Kr. 539,286
5 - 9Kr. 11 508,41Kr. 523,11
10 - 24Kr. 11 152,42Kr. 506,928
25 - 49Kr. 10 796,55Kr. 490,752
50 +Kr. 10 440,55Kr. 474,57

*price indicative

RS Stock No.:
249-8873
Mfr. Part No.:
RS12-2424SZ
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Maximum Input Voltage

36V

Product Type

AC/DC Converter

Maximum Output Voltage

26.4V

Mount Type

Through Hole

Pin Count

8

Switching Frequency

500kHz

Maximum Output Current

500mA

Minimum Input Voltage

9V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Height

9.6mm

Length

21.8mm

Standards/Approvals

UL62368-1, CB Report, REACH, CSA/CAN No. 62368-1, IEC/EN62368-1, RoHS2+

Width

12.1mm

Series

RS12-Z

Automotive Standard

No

Supply Current

580mA

Minimum Output Voltage

24V

COO (Country of Origin):
TW
The Recom RS12 is an advanced DC to DC converter that uses planar transformer technology to offer a very high power density. The additional features included in power supply are UVLO, CTRL pin, trimmable outputs and simple EMC filtering round off this versatile DC/DC converter.

It provides 4:1 input voltage

Temperature range of -40°C to +75°C

regulated DC output with 3kVDC isolation

Continuous short -circuit protection

Dimensions are 21.8 x 12.1x 9.6mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy