Recom, AC/DC Converter 500 mA, 26.4V, 24 V 8-Pin

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Tube of 22

Kr. 11 864,29

(exc. VAT)

Kr. 14 830,36

(inc. VAT)

RS Stock No.:
249-8874
Mfr. Part No.:
RS12-2424SZ
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Maximum Input Voltage

36V

Product Type

AC/DC Converter

Maximum Output Voltage

26.4V

Mount Type

Through Hole

Switching Frequency

500kHz

Pin Count

8

Maximum Output Current

500mA

Minimum Input Voltage

9V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Length

21.8mm

Height

9.6mm

Width

12.1mm

Series

RS12-Z

Standards/Approvals

UL62368-1, CB Report, REACH, CSA/CAN No. 62368-1, IEC/EN62368-1, RoHS2+

Automotive Standard

No

Minimum Output Voltage

24V

Supply Current

580mA

COO (Country of Origin):
TW
The Recom RS12 is an advanced DC to DC converter that uses planar transformer technology to offer a very high power density. The additional features included in power supply are UVLO, CTRL pin, trimmable outputs and simple EMC filtering round off this versatile DC/DC converter.

It provides 4:1 input voltage

Temperature range of -40°C to +75°C

regulated DC output with 3kVDC isolation

Continuous short -circuit protection

Dimensions are 21.8 x 12.1x 9.6mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy