Recom, AC/DC Converter 2.4 A, 5.5V, 5 V 8-Pin, SIP-8 RS12-4805SZ
- RS Stock No.:
- 249-8879
- Mfr. Part No.:
- RS12-4805SZ
- Brand:
- Recom
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 631,95
(exc. VAT)
Kr. 789,94
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 631,95 | - |
| 5 - 9 | Kr. 612,96 | 3% |
| 10 - 24 | Kr. 594,01 | 6% |
| 25 - 49 | Kr. 575,06 | 9% |
| 50 + | Kr. 555,99 | 12% |
*price indicative
- RS Stock No.:
- 249-8879
- Mfr. Part No.:
- RS12-4805SZ
- Brand:
- Recom
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
| Brand | Recom | |
| Product Type | AC/DC Converter | |
| Maximum Input Voltage | 75V | |
| Maximum Output Voltage | 5.5V | |
| Mount Type | Through Hole | |
| Output Power | 12W | |
| Switching Frequency | 500kHz | |
| Pin Count | 8 | |
| Maximum Output Current | 2.4A | |
| Package Type | SIP-8 | |
| Minimum Input Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Length | 21.8mm | |
| Series | RS12-Z | |
| Height | 9.6mm | |
| Width | 12.1mm | |
| Standards/Approvals | CB Report, CSA/CAN No. 62368-1, RoHS2+, UL62368-1, IEC/EN62368-1, REACH | |
| Automotive Standard | No | |
| Minimum Output Voltage | 5V | |
| Supply Current | 580mA | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type AC/DC Converter | ||
Maximum Input Voltage 75V | ||
Maximum Output Voltage 5.5V | ||
Mount Type Through Hole | ||
Output Power 12W | ||
Switching Frequency 500kHz | ||
Pin Count 8 | ||
Maximum Output Current 2.4A | ||
Package Type SIP-8 | ||
Minimum Input Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Length 21.8mm | ||
Series RS12-Z | ||
Height 9.6mm | ||
Width 12.1mm | ||
Standards/Approvals CB Report, CSA/CAN No. 62368-1, RoHS2+, UL62368-1, IEC/EN62368-1, REACH | ||
Automotive Standard No | ||
Minimum Output Voltage 5V | ||
Supply Current 580mA | ||
- COO (Country of Origin):
- TW
The Recom makes advanced DC to DC converter that uses planar transformer technology to offer a very high power density. The additional features included in power supply are UVLO, CTRL pin, trimmable outputs and simple EMC filtering round off this versatile DC/DC converter.
It provides 4:1 input voltage
Temperature range of -40°C to +75°C
regulated DC output with 3kVDC isolation
Continuous short -circuit protection
Dimensions are 21.8 x 12.1x 9.6mm