Recom, AC/DC Converter 2.4 A, 5.5V, 5 V 8-Pin, SIP-8 RS12-4805SZ

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 22 units)*

Kr. 13 680,00

(exc. VAT)

Kr. 17 100,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4Kr. 13 680,00Kr. 621,818
5 - 9Kr. 13 269,53Kr. 603,16
10 - 24Kr. 12 859,24Kr. 584,511
25 - 49Kr. 12 448,83Kr. 565,856
50 +Kr. 12 038,41Kr. 547,20

*price indicative

RS Stock No.:
249-8878
Mfr. Part No.:
RS12-4805SZ
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Maximum Input Voltage

75V

Product Type

AC/DC Converter

Maximum Output Voltage

5.5V

Output Power

12W

Mount Type

Through Hole

Pin Count

8

Switching Frequency

500kHz

Maximum Output Current

2.4A

Package Type

SIP-8

Minimum Input Voltage

18V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Length

21.8mm

Height

9.6mm

Width

12.1mm

Series

RS12-Z

Standards/Approvals

CB Report, CSA/CAN No. 62368-1, RoHS2+, UL62368-1, IEC/EN62368-1, REACH

Automotive Standard

No

Supply Current

580mA

Minimum Output Voltage

5V

COO (Country of Origin):
TW
The Recom makes advanced DC to DC converter that uses planar transformer technology to offer a very high power density. The additional features included in power supply are UVLO, CTRL pin, trimmable outputs and simple EMC filtering round off this versatile DC/DC converter.

It provides 4:1 input voltage

Temperature range of -40°C to +75°C

regulated DC output with 3kVDC isolation

Continuous short -circuit protection

Dimensions are 21.8 x 12.1x 9.6mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy