ROHM, DC/DC Controller 7-Pin, DIP-7AK BM2P061E-Z

Get a bulk buy discount

Add 50 more to save 10%

View bulk pricing options

Subtotal (1 pack of 2 units)*

Kr. 39,35

(exc. VAT)

Kr. 49,19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 48Kr. 19,675Kr. 39,35-
50 - 98Kr. 17,62Kr. 35,2410%
100 - 248Kr. 14,415Kr. 28,8326%
250 - 998Kr. 14,13Kr. 28,2628%
1000 +Kr. 12,30Kr. 24,6037%

*price indicative

Packaging Options:
RS Stock No.:
265-5401
Mfr. Part No.:
BM2P061E-Z
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Maximum Input Voltage

26V

Product Type

DC/DC Controller

Mount Type

Surface

Pin Count

7

Switching Frequency

65kHz

Package Type

DIP-7AK

Minimum Input Voltage

8.9V

Topology

PWM

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Height

5.33mm

Standards/Approvals

RoHS

Length

9.27mm

Width

6.35mm

Series

BM2P061E-Z

Supply Current

1mA

Automotive Standard

No

The ROHM boost converter is PWM type DC-DC converter for AC-DC which provides an optimum system for various electrical product. It supports both isolated and non-isolated devices, enabling simpler design of various types of low power consumption electrical converters.

VCC pin over voltage protection

Over current limiter function per cycle

Soft start function

Built in frequency hopping function

Burst operation at light load

Frequency reduction function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy