Recom, AC/DC Converter 330 mA, 15V dc, 15 V dc 4-Pin, 2 x 1 in RAC05-15SK/480

Get a bulk buy discount

Add 5 more to save Kr. 430,95

View bulk pricing options

Subtotal (1 tube of 15 units)*

Kr. 2 871,61

(exc. VAT)

Kr. 3 589,51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 4Kr. 2 871,61Kr. 191,441-
5 - 9Kr. 2 785,42Kr. 185,695Kr. 430,95
10 - 24Kr. 2 699,34Kr. 179,956Kr. 1 722,70
25 - 49Kr. 2 613,14Kr. 174,209Kr. 6 461,75
50 +Kr. 2 527,06Kr. 168,471Kr. 17 227,50

*price indicative

RS Stock No.:
274-5172
Mfr. Part No.:
RAC05-15SK/480
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Maximum Input Voltage

528V ac

Product Type

AC/DC Converter

Maximum Output Voltage

15V dc

Mount Type

Through Hole

Output Power

5W

Switching Frequency

130kHz

Pin Count

4

Maximum Output Current

330mA

Package Type

2 x 1 in

Minimum Input Voltage

85V ac

Topology

Regulated Flyback

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Series

RAC05

Width

27.4mm

Length

52.5mm

Standards/Approvals

EN55014-1, EN61010-1, EN62368-1, IEC/EN61204-3, EN55024, CSA C22.2 No.61010-1, IEC61010-1, UL61010-1, EN55032, EN55014-2, EN61000-4 series, RoHS2+, REACH

Height

23mm

Automotive Standard

No

Supply Current

110mA

Minimum Output Current

330mA

Minimum Output Voltage

15V dc

COO (Country of Origin):
CN
The Recom AC/DC Converter is a regulated converter specially designed for harsh industrial and outdoor mains conditions. It come with fully protected outputs as well as EMC Class B compliance in floating output connections. All these features make them an

Continuous maximum withstanding voltage

UL certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy