Recom, AC/DC Converter 200 mA, 15V dc, 15 V dc 5-Pin, 1.45 x 0.95 in RAC03E-15SK/277

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 tube of 12 units)*

Kr. 1 028,34

(exc. VAT)

Kr. 1 285,42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 4Kr. 1 028,34Kr. 85,695-
5 - 9Kr. 997,50Kr. 83,1252%
10 - 24Kr. 966,64Kr. 80,5535%
25 - 49Kr. 935,80Kr. 77,9838%
50 +Kr. 904,94Kr. 75,41211%

*price indicative

RS Stock No.:
274-5211
Mfr. Part No.:
RAC03E-15SK/277
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

AC/DC Converter

Maximum Input Voltage

305V ac

Maximum Output Voltage

15V dc

Output Power

3W

Mount Type

Through Hole

Pin Count

5

Maximum Output Current

200mA

Package Type

1.45 x 0.95 in

Minimum Input Voltage

85V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

15.4mm

Length

37mm

Width

23mm

Series

RAC03E

Standards/Approvals

CB, EN60601‑1‑2, UL62368‑1, LPS & reinforced Class II insulation, CE, EN60335‑1, REACH & RoHS, EN55032 Class B EMC, EN62368‑1

Minimum Output Current

200mA

Minimum Output Voltage

15V dc

Automotive Standard

No

COO (Country of Origin):
CN
The Recom AC/DC Converter delivers an uncompromising 3 watts of output power with tightly regulated outputs. It is a encapsulated print-mountable module in an industry-standard which pinout deliver full output power. It holds international safety certific

Low profile

Easy to use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy