Recom, AC/DC Converter 125 mA, 24V dc, 24 V dc 5-Pin, 1.45 x 0.95 in RAC03E-24SK/277
- RS Stock No.:
- 274-5214
- Mfr. Part No.:
- RAC03E-24SK/277
- Brand:
- Recom
Subtotal (1 unit)*
Kr. 95,09
(exc. VAT)
Kr. 118,86
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- 6 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 95,09 |
| 5 - 9 | Kr. 92,32 |
| 10 - 24 | Kr. 89,31 |
| 25 - 49 | Kr. 86,55 |
| 50 + | Kr. 83,66 |
*price indicative
- RS Stock No.:
- 274-5214
- Mfr. Part No.:
- RAC03E-24SK/277
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Maximum Input Voltage | 305V ac | |
| Product Type | AC/DC Converter | |
| Maximum Output Voltage | 24V dc | |
| Mount Type | Through Hole | |
| Output Power | 3W | |
| Pin Count | 5 | |
| Maximum Output Current | 125mA | |
| Package Type | 1.45 x 0.95 in | |
| Minimum Input Voltage | 85V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 37mm | |
| Series | RAC03E | |
| Width | 24mm | |
| Standards/Approvals | REACH & RoHS, UL62368‑1, EN60601‑1‑2, EN60335‑1, LPS & reinforced Class II insulation, CE, EN62368‑1, CB, EN55032 Class B EMC | |
| Height | 15.4mm | |
| Automotive Standard | No | |
| Minimum Output Voltage | 24V dc | |
| Minimum Output Current | 125mA | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Maximum Input Voltage 305V ac | ||
Product Type AC/DC Converter | ||
Maximum Output Voltage 24V dc | ||
Mount Type Through Hole | ||
Output Power 3W | ||
Pin Count 5 | ||
Maximum Output Current 125mA | ||
Package Type 1.45 x 0.95 in | ||
Minimum Input Voltage 85V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 37mm | ||
Series RAC03E | ||
Width 24mm | ||
Standards/Approvals REACH & RoHS, UL62368‑1, EN60601‑1‑2, EN60335‑1, LPS & reinforced Class II insulation, CE, EN62368‑1, CB, EN55032 Class B EMC | ||
Height 15.4mm | ||
Automotive Standard No | ||
Minimum Output Voltage 24V dc | ||
Minimum Output Current 125mA | ||
- COO (Country of Origin):
- CN
Related links
- Recom 24V dc 1.45 x 0.95 in RAC03E-24SK/277
- Recom 5V dc 1.45 x 0.95 in RAC03E-05SK/277
- Recom 15V dc 1.45 x 0.95 in RAC03E-15SK/277
- Recom 12V dc 1.45 x 0.95 in RAC03E-12SK/277
- Recom 3.3V dc 1.45 x 0.95 in RAC03E-3.3SK/277
- Recom 24V dc 1.46 x 0.95 in RAC05E-24SK
- Recom 24V dc 1.35 x 0.88 in RAC02E-24SK/277
- Recom 24V dc 1 x 1 in RACM06E-24SK/277