Recom, AC/DC Converter 208 mA, 24V dc, 24 V dc 4-Pin, 1.46 x 0.95 in RAC05E-24SK

Get a bulk buy discount

Add 5 more to save Kr. 156,60

View bulk pricing options

Subtotal (1 tube of 12 units)*

Kr. 1 043,48

(exc. VAT)

Kr. 1 304,35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 4Kr. 1 043,48Kr. 86,957-
5 - 9Kr. 1 012,16Kr. 84,347Kr. 156,60
10 - 24Kr. 980,85Kr. 81,738Kr. 626,30
25 - 49Kr. 949,54Kr. 79,128Kr. 2 348,50
50 +Kr. 918,23Kr. 76,519Kr. 6 262,50

*price indicative

RS Stock No.:
274-5180
Mfr. Part No.:
RAC05E-24SK
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Maximum Input Voltage

264V ac

Product Type

AC/DC Converter

Maximum Output Voltage

24V dc

Output Power

5W

Mount Type

Through Hole

Switching Frequency

130kHz

Pin Count

4

Maximum Output Current

208mA

Package Type

1.46 x 0.95 in

Minimum Input Voltage

90V ac

Topology

Flyback

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL62368-1, REACH, EN61000-x series, CAN/CSA-C22.2 No. 62368-1, IEC/EN62368-1, EN61558-1/-2-16, RoHS2+, EN60335-1, EN55035, EN55032

Width

24mm

Length

37mm

Series

RAC05

Height

18mm

Automotive Standard

No

Supply Current

250mA

Minimum Output Voltage

24V dc

Minimum Output Current

208mA

COO (Country of Origin):
CN
The Recom AC/DC converter is designed to meet general purpose requirements for ITE and office use as well as household applications or light industrial automation processes, with less than 0.1 watt no load power consumption.

Primary side regulated

Enhanced performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy