Recom, AC/DC Converter 208 mA, 24V dc, 24 V dc 4-Pin, 1.46 x 0.95 in RAC05E-24SK
- RS Stock No.:
- 274-5181
- Mfr. Part No.:
- RAC05E-24SK
- Brand:
- Recom
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 93,36
(exc. VAT)
Kr. 116,70
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Shipping from 20 May 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 93,36 | - |
| 5 - 9 | Kr. 90,59 | 2% |
| 10 - 24 | Kr. 87,81 | 5% |
| 25 - 49 | Kr. 84,92 | 9% |
| 50 + | Kr. 82,15 | 12% |
*price indicative
- RS Stock No.:
- 274-5181
- Mfr. Part No.:
- RAC05E-24SK
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | AC/DC Converter | |
| Maximum Input Voltage | 264V ac | |
| Maximum Output Voltage | 24V dc | |
| Mount Type | Through Hole | |
| Output Power | 5W | |
| Switching Frequency | 130kHz | |
| Pin Count | 4 | |
| Maximum Output Current | 208mA | |
| Package Type | 1.46 x 0.95 in | |
| Minimum Input Voltage | 90V ac | |
| Topology | Flyback | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 18mm | |
| Series | RAC05 | |
| Width | 24mm | |
| Length | 37mm | |
| Standards/Approvals | UL62368-1, REACH, EN61000-x series, CAN/CSA-C22.2 No. 62368-1, IEC/EN62368-1, EN61558-1/-2-16, RoHS2+, EN60335-1, EN55035, EN55032 | |
| Minimum Output Current | 208mA | |
| Supply Current | 250mA | |
| Minimum Output Voltage | 24V dc | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type AC/DC Converter | ||
Maximum Input Voltage 264V ac | ||
Maximum Output Voltage 24V dc | ||
Mount Type Through Hole | ||
Output Power 5W | ||
Switching Frequency 130kHz | ||
Pin Count 4 | ||
Maximum Output Current 208mA | ||
Package Type 1.46 x 0.95 in | ||
Minimum Input Voltage 90V ac | ||
Topology Flyback | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Height 18mm | ||
Series RAC05 | ||
Width 24mm | ||
Length 37mm | ||
Standards/Approvals UL62368-1, REACH, EN61000-x series, CAN/CSA-C22.2 No. 62368-1, IEC/EN62368-1, EN61558-1/-2-16, RoHS2+, EN60335-1, EN55035, EN55032 | ||
Minimum Output Current 208mA | ||
Supply Current 250mA | ||
Minimum Output Voltage 24V dc | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Recom 24V dc 1.46 x 0.95 in RAC05E-24SK
- Recom 24V dc 1.07 x 1.26 in RAC05E-24SKT
- Recom 15V dc 1.46 x 0.95 in RAC05E-15SK
- Recom 12V dc 1.46 x 0.95 in RAC05E-12SK
- Recom 5V dc 1.46 x 0.95 in RAC05E-05SK
- Recom 24V dc 1.45 x 0.95 in RAC03E-24SK/277
- Recom 24V dc, 24 V dc 4-Pin RAC15-24SK/480
- Recom 24V dc 1.35 x 0.88 in RAC02E-24SK/277