Recom, AC/DC Converter 600 mA, 5V dc, 5 V dc 5-Pin, 1.45 x 0.95 in RAC03E-05SK/277

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

Kr. 95,09

(exc. VAT)

Kr. 118,86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 95,09-
5 - 9Kr. 92,322%
10 - 24Kr. 89,316%
25 - 49Kr. 86,558%
50 +Kr. 83,6612%

*price indicative

Packaging Options:
RS Stock No.:
274-5208
Mfr. Part No.:
RAC03E-05SK/277
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Maximum Input Voltage

305V ac

Product Type

AC/DC Converter

Maximum Output Voltage

5V dc

Output Power

3W

Mount Type

Through Hole

Pin Count

5

Maximum Output Current

600mA

Package Type

1.45 x 0.95 in

Minimum Input Voltage

85V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

24mm

Height

15mm

Series

RAC03E

Standards/Approvals

CB, EN60601‑1‑2, EN62368‑1, CE, EN60335‑1, EN55032 Class B EMC, UL62368‑1, REACH & RoHS, LPS & reinforced Class II insulation

Length

37mm

Minimum Output Voltage

5V dc

Automotive Standard

No

Minimum Output Current

600mA

COO (Country of Origin):
CN
The Recom AC/DC Converter delivers an uncompromising 3 watts of output power with tightly regulated outputs. It is a encapsulated print-mountable module in an industry-standard which pinout deliver full output power. It holds international safety certific

Low profile

Easy to use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy