Recom, AC/DC Converter 400 mA, 5V dc, 5 V dc 4-Pin, 1.35 x 0.88 in RAC02E-05SK/277

Get a bulk buy discount

Add 5 more to save Kr. 12,75

View bulk pricing options

Subtotal (1 unit)*

Kr. 87,70

(exc. VAT)

Kr. 109,62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 31 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 87,70-
5 - 9Kr. 85,15Kr. 12,75
10 - 24Kr. 82,50Kr. 52,00
25 - 49Kr. 79,84Kr. 196,50
50 +Kr. 77,18Kr. 526,00

*price indicative

Packaging Options:
RS Stock No.:
274-5197
Mfr. Part No.:
RAC02E-05SK/277
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

AC/DC Converter

Maximum Input Voltage

305V ac

Maximum Output Voltage

5V dc

Mount Type

Through Hole

Output Power

2W

Pin Count

4

Maximum Output Current

400mA

Package Type

1.35 x 0.88 in

Minimum Input Voltage

85V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Height

15mm

Series

RAC02E

Width

22mm

Standards/Approvals

EN62368‑1, CE, EN60335‑1, REACH & RoHS, CB, EN55032 Class B EMC, UL62368‑1, LPS & reinforced Class II insulation, EN60601‑1‑2

Length

33mm

Automotive Standard

No

Supply Current

60mA

Minimum Output Voltage

5V dc

Minimum Output Current

400mA

COO (Country of Origin):
CN
The Recom AC/DC converter is a encapsulated, print-mountable module, delivers an uncompromising 2 watts of output power with tightly regulated outputs. It holds international safety certifications for industrial, domestic, ITE and are suitable for worldwi

Standby mode optimized for eco-design's

Low profile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy