Recom, AC/DC Converter 600 mA, 3.3V dc, 3.3 V dc 4-Pin, 1.35 x 0.88 in RAC02E-3.3SK/277

Get a bulk buy discount

Add 5 more to save Kr. 233,40

View bulk pricing options

Subtotal (1 tube of 20 units)*

Kr. 1 556,61

(exc. VAT)

Kr. 1 945,76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 4Kr. 1 556,61Kr. 77,831-
5 - 9Kr. 1 509,93Kr. 75,497Kr. 233,40
10 - 24Kr. 1 463,25Kr. 73,163Kr. 933,60
25 - 49Kr. 1 416,57Kr. 70,829Kr. 3 501,00
50 +Kr. 1 369,77Kr. 68,489Kr. 9 342,00

*price indicative

RS Stock No.:
274-5194
Mfr. Part No.:
RAC02E-3.3SK/277
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

AC/DC Converter

Maximum Input Voltage

305V ac

Maximum Output Voltage

3.3V dc

Output Power

2W

Mount Type

Through Hole

Pin Count

4

Switching Frequency

132kHz

Maximum Output Current

600mA

Package Type

1.35 x 0.88 in

Minimum Input Voltage

85V ac

Topology

Flyback

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Standards/Approvals

IEC/EN62368-1, EN55032, EN61558-1, RoHS2, EN55014-1, EN61204-3, FCC Part 15, EN60335-1, CAN/CSA-C22.2 No.62368-1, EN55035, UL62368-1, EN55014-2, EN61558-2-16

Width

22.2mm

Series

RAC02E

Height

15.4mm

Length

33.7mm

Automotive Standard

No

Supply Current

30mA

Minimum Output Current

600mA

Minimum Output Voltage

3.3V dc

COO (Country of Origin):
CN
The Recom AC/DC converter is a encapsulated, print-mountable module, delivers an uncompromising 2 watts of output power with tightly regulated outputs. It holds international safety certifications for industrial, domestic, ITE and are suitable for worldwi

Standby mode optimized for Eco designs

Low profile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy