Recom, AC/DC Converter 1.2 A, 3.3V dc, 3.3 V dc 6-Pin RAC04-3.3SK/277

Get a bulk buy discount

Add 5 more to save Kr. 18,50

View bulk pricing options

Subtotal (1 unit)*

Kr. 117,86

(exc. VAT)

Kr. 147,32

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship

Units
Per unit
Saving
1 - 4Kr. 117,86-
5 - 9Kr. 114,16Kr. 18,50
10 - 24Kr. 110,92Kr. 69,40
25 - 49Kr. 107,34Kr. 263,00
50 +Kr. 103,88Kr. 699,00

*price indicative

Packaging Options:
RS Stock No.:
274-5170
Mfr. Part No.:
RAC04-3.3SK/277
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Maximum Input Voltage

305V ac

Product Type

AC/DC Converter

Maximum Output Voltage

3.3V dc

Output Power

4W

Mount Type

Through Hole

Switching Frequency

130kHz

Pin Count

6

Maximum Output Current

1.2A

Minimum Input Voltage

80V ac

Topology

Regulated Flyback

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Series

RAC04

Standards/Approvals

EN61204-3, EN55014-1/-2, UL62368-1, EN61558-1, EN55032, FCC 47 Part 15, REACH, EN61558-2-16, IEC62368-1, EN62368-1, EN55024, RoHS2+, IEC60950-1, EN61010-1, EN60335-1

Length

36.7mm

Height

17.4mm

Width

27.2mm

Supply Current

250mA

Minimum Output Current

1.2A

Minimum Output Voltage

3.3V dc

Automotive Standard

No

COO (Country of Origin):
CN
The Recom AC/DC Converter delivers an uncompromising 4 watts of continuous output power in harsh industrial and household environments. A peak load capability of up to 150 percent supports dynamic power demands of applications.

Fully encapsulated module

Easy to use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy