Recom, AC/DC Converter 1.25 A, 4V dc, 4 V dc 4-Pin, 1.07 x 1.26 in RAC05E-04SKT
- RS Stock No.:
- 274-5182
- Mfr. Part No.:
- RAC05E-04SKT
- Brand:
- Recom
Add 5 more to save Kr. 140,35
View bulk pricing optionsSubtotal (1 tube of 12 units)*
Kr. 935,67
(exc. VAT)
Kr. 1 169,59
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Shipping from 13 May 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | Kr. 935,67 | Kr. 77,973 | - |
| 5 - 9 | Kr. 907,60 | Kr. 75,633 | Kr. 140,35 |
| 10 - 24 | Kr. 879,52 | Kr. 73,293 | Kr. 561,50 |
| 25 - 49 | Kr. 851,44 | Kr. 70,953 | Kr. 2 105,75 |
| 50 + | Kr. 823,36 | Kr. 68,613 | Kr. 5 615,50 |
*price indicative
- RS Stock No.:
- 274-5182
- Mfr. Part No.:
- RAC05E-04SKT
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Maximum Input Voltage | 264V ac | |
| Product Type | AC/DC Converter | |
| Maximum Output Voltage | 4V dc | |
| Output Power | 5W | |
| Mount Type | Through Hole | |
| Switching Frequency | 130kHz | |
| Pin Count | 4 | |
| Maximum Output Current | 1.25A | |
| Package Type | 1.07 x 1.26 in | |
| Minimum Input Voltage | 90V ac | |
| Topology | Regulated Flyback | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 37mm | |
| Series | RAC05 | |
| Width | 24mm | |
| Standards/Approvals | EN60335-1, EN61000-x series, EN55035, RoHS2+, IEC/EN62368-1, CAN/CSA-C22.2 No. 62368-1, EN55032, REACH, EN61558-1/-2-16, UL62368-1 | |
| Height | 18mm | |
| Minimum Output Current | 1.25A | |
| Supply Current | 250mA | |
| Minimum Output Voltage | 4V dc | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Maximum Input Voltage 264V ac | ||
Product Type AC/DC Converter | ||
Maximum Output Voltage 4V dc | ||
Output Power 5W | ||
Mount Type Through Hole | ||
Switching Frequency 130kHz | ||
Pin Count 4 | ||
Maximum Output Current 1.25A | ||
Package Type 1.07 x 1.26 in | ||
Minimum Input Voltage 90V ac | ||
Topology Regulated Flyback | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Length 37mm | ||
Series RAC05 | ||
Width 24mm | ||
Standards/Approvals EN60335-1, EN61000-x series, EN55035, RoHS2+, IEC/EN62368-1, CAN/CSA-C22.2 No. 62368-1, EN55032, REACH, EN61558-1/-2-16, UL62368-1 | ||
Height 18mm | ||
Minimum Output Current 1.25A | ||
Supply Current 250mA | ||
Minimum Output Voltage 4V dc | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Recom 4V dc 1.07 x 1.26 in RAC05E-04SKT
- Recom 5V dc 1.07 x 1.26 in RAC05E-05SKT
- Recom 24V dc 1.07 x 1.26 in RAC05E-24SKT
- Recom 15V dc 1.07 x 1.26 in RAC05E-15SKT
- Recom 12V dc 1.07 x 1.26 in RAC05E-12SKT
- Recom 12V dc, 12 V dc 4-Pin RAC15-12SK/480
- Recom 5V dc 1.46 x 0.95 in RAC05E-05SK
- Recom 12V dc 1.46 x 0.95 in RAC05E-12SK