Recom, AC/DC Converter 417 mA, 12V dc, 12 V dc 4-Pin, 1.07 x 1.26 in RAC05E-12SKT

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

Kr. 84,23

(exc. VAT)

Kr. 105,29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) ready to ship
  • Plus 12 unit(s) shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 84,23-
5 - 9Kr. 81,583%
10 - 24Kr. 79,146%
25 - 49Kr. 76,499%
50 +Kr. 74,0612%

*price indicative

Packaging Options:
RS Stock No.:
274-5188
Mfr. Part No.:
RAC05E-12SKT
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Maximum Input Voltage

264V ac

Product Type

AC/DC Converter

Maximum Output Voltage

12V dc

Output Power

5W

Mount Type

Through Hole

Switching Frequency

130kHz

Pin Count

4

Maximum Output Current

417mA

Package Type

1.07 x 1.26 in

Minimum Input Voltage

90V ac

Topology

Flyback

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Width

27.1mm

Series

RAC05

Height

21.8mm

Standards/Approvals

EN55032, IEC/EN62368-1, EN55035, EN61558-1/-2-16, EN61000-x series, UL62368-1, REACH, EN60335-1, RoHS2+, CAN/CSA-C22.2 No. 62368-1

Length

32.1mm

Supply Current

250mA

Minimum Output Voltage

12V dc

Minimum Output Current

417mA

Automotive Standard

No

COO (Country of Origin):
CN
The Recom AC/DC converter is designed to meet general purpose requirements for ITE and office use as well as household applications or light industrial automation processes, with less than 0.1 watt no load power consumption.

Primary side regulated

Enhanced performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy