Recom, AC/DC Converter 417 mA, 12V dc, 12 V dc 4-Pin, 1.07 x 1.26 in RAC05E-12SKT
- RS Stock No.:
- 274-5186
- Mfr. Part No.:
- RAC05E-12SKT
- Brand:
- Recom
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 12 units)*
Kr. 935,67
(exc. VAT)
Kr. 1 169,59
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- 1 unit(s) shipping from 22 April 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | Kr. 935,67 | Kr. 77,973 | - |
| 5 - 9 | Kr. 907,60 | Kr. 75,633 | 2% |
| 10 - 24 | Kr. 879,52 | Kr. 73,293 | 6% |
| 25 - 49 | Kr. 851,44 | Kr. 70,953 | 9% |
| 50 + | Kr. 823,36 | Kr. 68,613 | 12% |
*price indicative
- RS Stock No.:
- 274-5186
- Mfr. Part No.:
- RAC05E-12SKT
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Maximum Input Voltage | 264V ac | |
| Product Type | AC/DC Converter | |
| Maximum Output Voltage | 12V dc | |
| Output Power | 5W | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Switching Frequency | 130kHz | |
| Maximum Output Current | 417mA | |
| Package Type | 1.07 x 1.26 in | |
| Minimum Input Voltage | 90V ac | |
| Topology | Flyback | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 32.1mm | |
| Height | 21.8mm | |
| Standards/Approvals | EN55032, IEC/EN62368-1, EN55035, EN61558-1/-2-16, EN61000-x series, UL62368-1, REACH, EN60335-1, RoHS2+, CAN/CSA-C22.2 No. 62368-1 | |
| Series | RAC05 | |
| Width | 27.1mm | |
| Automotive Standard | No | |
| Supply Current | 250mA | |
| Minimum Output Voltage | 12V dc | |
| Minimum Output Current | 417mA | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Maximum Input Voltage 264V ac | ||
Product Type AC/DC Converter | ||
Maximum Output Voltage 12V dc | ||
Output Power 5W | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Switching Frequency 130kHz | ||
Maximum Output Current 417mA | ||
Package Type 1.07 x 1.26 in | ||
Minimum Input Voltage 90V ac | ||
Topology Flyback | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Length 32.1mm | ||
Height 21.8mm | ||
Standards/Approvals EN55032, IEC/EN62368-1, EN55035, EN61558-1/-2-16, EN61000-x series, UL62368-1, REACH, EN60335-1, RoHS2+, CAN/CSA-C22.2 No. 62368-1 | ||
Series RAC05 | ||
Width 27.1mm | ||
Automotive Standard No | ||
Supply Current 250mA | ||
Minimum Output Voltage 12V dc | ||
Minimum Output Current 417mA | ||
- COO (Country of Origin):
- CN
Related links
- Recom 12V dc 1.07 x 1.26 in RAC05E-12SKT
- Recom 12V dc 1.46 x 0.95 in RAC05E-12SK
- Recom 24V dc 1.07 x 1.26 in RAC05E-24SKT
- Recom 15V dc 1.07 x 1.26 in RAC05E-15SKT
- Recom 4V dc 1.07 x 1.26 in RAC05E-04SKT
- Recom 5V dc 1.07 x 1.26 in RAC05E-05SKT
- Recom 12V dc 1.35 x 0.88 in RAC02E-12SK/277
- Recom 12V dc 1 x 1 in RACM06E-12SK/277