Recom, AC/DC Converter 3 A, 5V dc, 5 V dc 4-Pin RAC15-05SK/480

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 tube of 11 units)*

Kr. 2 912,17

(exc. VAT)

Kr. 3 640,21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 4Kr. 2 912,17Kr. 264,743-
5 - 9Kr. 2 824,82Kr. 256,8022%
10 - 24Kr. 2 737,46Kr. 248,865%
25 - 49Kr. 2 650,12Kr. 240,928%
50 +Kr. 2 562,76Kr. 232,97811%

*price indicative

RS Stock No.:
274-5215
Mfr. Part No.:
RAC15-05SK/480
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

AC/DC Converter

Maximum Input Voltage

528V ac

Maximum Output Voltage

5V dc

Output Power

15W

Mount Type

Through Hole

Pin Count

4

Maximum Output Current

3A

Minimum Input Voltage

85V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Length

52.5mm

Height

25.5mm

Standards/Approvals

EN60601‑1‑2, CE, EN55032 Class B EMC, REACH & RoHS, EN60335‑1, UL62368‑1, CB, LPS & reinforced Class II insulation, EN62368‑1

Width

40mm

Series

RAC15

Minimum Output Current

3A

Automotive Standard

No

Minimum Output Voltage

5V dc

COO (Country of Origin):
CN
The Recom AC/DC Converter with ultra-wide input range is specially designed for harsh industrial conditions of overvoltage. This power supply is capable of operating over a wide temperature range by just adding an external fuse, and offer LPS limited outp

Global safety certifications

Extremely compact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy