Recom, AC/DC Converter 2.5 A, 12V dc, 12 V dc, Potted RACM30-12SK/277/PMP
- RS Stock No.:
- 274-5375
- Mfr. Part No.:
- RACM30-12SK/277/PMP
- Brand:
- Recom
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 270,72
(exc. VAT)
Kr. 338,40
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- 22 unit(s) ready to ship
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 270,72 | - |
| 5 - 9 | Kr. 262,63 | 2% |
| 10 - 24 | Kr. 254,43 | 6% |
| 25 - 49 | Kr. 246,11 | 9% |
| 50 + | Kr. 238,25 | 11% |
*price indicative
- RS Stock No.:
- 274-5375
- Mfr. Part No.:
- RACM30-12SK/277/PMP
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Maximum Input Voltage | 305V ac | |
| Product Type | AC/DC Converter | |
| Maximum Output Voltage | 12V dc | |
| Output Power | 30W | |
| Mount Type | Panel | |
| Maximum Output Current | 2.5A | |
| Package Type | Potted | |
| Minimum Input Voltage | 85V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 33mm | |
| Length | 84.7mm | |
| Standards/Approvals | CE, CB, EN60335‑1, REACH & RoHS, UL62368‑1, EN55032 Class B EMC, LPS & reinforced Class II insulation, EN60601‑1‑2, EN62368‑1 | |
| Width | 40mm | |
| Series | RACM30 | |
| Automotive Standard | No | |
| Minimum Output Voltage | 12V dc | |
| Minimum Output Current | 2.5A | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Maximum Input Voltage 305V ac | ||
Product Type AC/DC Converter | ||
Maximum Output Voltage 12V dc | ||
Output Power 30W | ||
Mount Type Panel | ||
Maximum Output Current 2.5A | ||
Package Type Potted | ||
Minimum Input Voltage 85V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Height 33mm | ||
Length 84.7mm | ||
Standards/Approvals CE, CB, EN60335‑1, REACH & RoHS, UL62368‑1, EN55032 Class B EMC, LPS & reinforced Class II insulation, EN60601‑1‑2, EN62368‑1 | ||
Width 40mm | ||
Series RACM30 | ||
Automotive Standard No | ||
Minimum Output Voltage 12V dc | ||
Minimum Output Current 2.5A | ||
- COO (Country of Origin):
- CN
Related links
- Recom 12V dc Potted RACM30-12SK/277/PMP
- Recom 12V dc Potted RACM30-12SK/277/W
- Recom 12V dc Potted RACM30-12SK/277
- Recom 5V dc Potted RACM30-05SK/277/PMP
- Recom 24V dc Potted RACM30-24SK/277/PMP
- Recom 12V dc Open Frame RACM30-12SK/277/OF
- Recom 5V dc Potted RACM30-05SK/277
- Recom 5V dc Potted RACM30-05SK/277/W