Recom, AC/DC Converter 6 A, 5V dc, 5 V dc, Potted RACM30-05SK/277
- RS Stock No.:
- 274-5362
- Mfr. Part No.:
- RACM30-05SK/277
- Brand:
- Recom
Subtotal (1 tube of 11 units)*
Kr. 2 132,83
(exc. VAT)
Kr. 2 666,04
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- 2 unit(s) shipping from 19 November 2026
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | Kr. 2 132,83 | Kr. 193,894 |
| 5 - 9 | Kr. 2 068,81 | Kr. 188,074 |
| 10 - 24 | Kr. 2 004,80 | Kr. 182,255 |
| 25 - 49 | Kr. 1 940,91 | Kr. 176,446 |
| 50 + | Kr. 1 876,89 | Kr. 170,626 |
*price indicative
- RS Stock No.:
- 274-5362
- Mfr. Part No.:
- RACM30-05SK/277
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Maximum Input Voltage | 305V ac | |
| Product Type | AC/DC Converter | |
| Maximum Output Voltage | 5V dc | |
| Mount Type | Through Hole | |
| Output Power | 30W | |
| Maximum Output Current | 6A | |
| Package Type | Potted | |
| Minimum Input Voltage | 85V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 25.5mm | |
| Length | 52.5mm | |
| Series | RACM30 | |
| Standards/Approvals | EN60601‑1‑2, REACH & RoHS, LPS & reinforced Class II insulation, CE, EN62368‑1, UL62368‑1, EN60335‑1, CB, EN55032 Class B EMC | |
| Width | 40mm | |
| Minimum Output Voltage | 5V dc | |
| Automotive Standard | No | |
| Minimum Output Current | 6A | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Maximum Input Voltage 305V ac | ||
Product Type AC/DC Converter | ||
Maximum Output Voltage 5V dc | ||
Mount Type Through Hole | ||
Output Power 30W | ||
Maximum Output Current 6A | ||
Package Type Potted | ||
Minimum Input Voltage 85V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Height 25.5mm | ||
Length 52.5mm | ||
Series RACM30 | ||
Standards/Approvals EN60601‑1‑2, REACH & RoHS, LPS & reinforced Class II insulation, CE, EN62368‑1, UL62368‑1, EN60335‑1, CB, EN55032 Class B EMC | ||
Width 40mm | ||
Minimum Output Voltage 5V dc | ||
Automotive Standard No | ||
Minimum Output Current 6A | ||
- COO (Country of Origin):
- CN