Recom, AC/DC Converter 1.25 A, 24V dc, 24 V dc, Potted RACM30-24SK/277/W
- RS Stock No.:
- 274-5391
- Mfr. Part No.:
- RACM30-24SK/277/W
- Brand:
- Recom
Add 5 more to save Kr. 692,10
View bulk pricing optionsSubtotal (1 tray of 24 units)*
Kr. 4 615,29
(exc. VAT)
Kr. 5 769,11
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Shipping from 25 May 2027
Tray(s) | Per Tray | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | Kr. 4 615,29 | Kr. 192,304 | - |
| 5 - 9 | Kr. 4 476,87 | Kr. 186,536 | Kr. 692,10 |
| 10 - 24 | Kr. 4 338,33 | Kr. 180,764 | Kr. 2 769,60 |
| 25 - 49 | Kr. 4 199,91 | Kr. 174,996 | Kr. 10 384,50 |
| 50 + | Kr. 4 061,48 | Kr. 169,228 | Kr. 27 690,50 |
*price indicative
- RS Stock No.:
- 274-5391
- Mfr. Part No.:
- RACM30-24SK/277/W
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Maximum Input Voltage | 305V ac | |
| Product Type | AC/DC Converter | |
| Maximum Output Voltage | 24V dc | |
| Mount Type | Through Hole | |
| Output Power | 30W | |
| Maximum Output Current | 1.25A | |
| Package Type | Potted | |
| Minimum Input Voltage | 85V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 25.5mm | |
| Standards/Approvals | UL62368‑1, EN55032 Class B EMC, CE, EN60601‑1‑2, CB, LPS & reinforced Class II insulation, REACH & RoHS, EN62368‑1, EN60335‑1 | |
| Series | RACM30 | |
| Length | 52.5mm | |
| Width | 40mm | |
| Minimum Output Voltage | 24V dc | |
| Minimum Output Current | 1.25A | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Maximum Input Voltage 305V ac | ||
Product Type AC/DC Converter | ||
Maximum Output Voltage 24V dc | ||
Mount Type Through Hole | ||
Output Power 30W | ||
Maximum Output Current 1.25A | ||
Package Type Potted | ||
Minimum Input Voltage 85V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Height 25.5mm | ||
Standards/Approvals UL62368‑1, EN55032 Class B EMC, CE, EN60601‑1‑2, CB, LPS & reinforced Class II insulation, REACH & RoHS, EN62368‑1, EN60335‑1 | ||
Series RACM30 | ||
Length 52.5mm | ||
Width 40mm | ||
Minimum Output Voltage 24V dc | ||
Minimum Output Current 1.25A | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN