Recom, AC/DC Converter 1.25 A, 24V dc, 24 V dc, Potted RACM30-24SK/277/W

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

Kr. 207,40

(exc. VAT)

Kr. 259,25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 207,40-
5 - 9Kr. 201,163%
10 - 24Kr. 194,926%
25 - 49Kr. 188,699%
50 +Kr. 182,6811%

*price indicative

Packaging Options:
RS Stock No.:
274-5392
Mfr. Part No.:
RACM30-24SK/277/W
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Maximum Input Voltage

305V ac

Product Type

AC/DC Converter

Maximum Output Voltage

24V dc

Mount Type

Through Hole

Output Power

30W

Maximum Output Current

1.25A

Package Type

Potted

Minimum Input Voltage

85V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL62368‑1, EN55032 Class B EMC, CE, EN60601‑1‑2, CB, LPS & reinforced Class II insulation, REACH & RoHS, EN62368‑1, EN60335‑1

Width

40mm

Series

RACM30

Height

25.5mm

Length

52.5mm

Minimum Output Current

1.25A

Minimum Output Voltage

24V dc

Automotive Standard

No

COO (Country of Origin):
CN
The Recom AC/DC Converter provide a leading thermally effective Power yield of 9.2 Watts for continuous loads of 30 Watts plus additional peak capability. It provides ease system implementation for quick time-to-market without additional external circuitr

Maximum flexibility

LPS limited power source

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy