Recom, AC/DC Converter 1.25 A, 24V dc, 24 V dc 3-Pin, Open Frame RACM30-24SK/277/OF

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 tray of 12 units)*

Kr. 2 317,96

(exc. VAT)

Kr. 2 897,45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tray(s)
Per Tray
Per unit*
Saving
1 - 4Kr. 2 317,96Kr. 193,163-
5 - 9Kr. 2 248,48Kr. 187,3732%
10 - 24Kr. 2 178,81Kr. 181,5686%
25 - 49Kr. 2 109,37Kr. 175,7818%
50 +Kr. 2 039,82Kr. 169,98511%

*price indicative

RS Stock No.:
274-3481
Mfr. Part No.:
RACM30-24SK/277/OF
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Maximum Input Voltage

305V dc

Product Type

AC/DC Converter

Maximum Output Voltage

24V dc

Mount Type

Panel

Output Power

30W

Pin Count

3

Switching Frequency

100kHz

Maximum Output Current

1.25A

Package Type

Open Frame

Minimum Input Voltage

85V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Width

38.1mm

Standards/Approvals

EN62233, IEC62368-1, EN60601-1, EN61558-1, RoHS2, EN IEC 61204-3, ANSI/AAMI ES60601-1, EN55032 Class B, CAN/CSA-C22.2 No. 60601-1, IEC61558-1, EN55035, EN61010-1, EN61000-4-2/3/4/5/6/8/11, EN62368-1, EN60335-1, IEC61010-1, EN55014-1/2

Length

76.2mm

Series

RACM30

Height

25mm

Minimum Output Current

1.25A

Supply Current

650mA

Minimum Output Voltage

24V dc

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The Recom AC/DC module provide a leading thermally effective power yield of 9.2 Watts per inch³ at 60°C still air for continuous loads of 30 Watts plus additional peak capability. These Modules operate in a temperature range of -40° to 90°C in compliance with safety standards of medical MOPP,household, industrial, and measurement markets.

3 years warranty

Reduced load rating to 90 degree Celsius

Meets EN55032 B in PELV configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy