Recom, AC/DC Converter 2 A, 15V dc, 15 V dc 3-Pin, Open Frame RACM30-15SK/277/OF

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

Kr. 198,87

(exc. VAT)

Kr. 248,59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 198,87-
5 - 9Kr. 192,962%
10 - 24Kr. 186,955%
25 - 49Kr. 181,058%
50 +Kr. 175,0511%

*price indicative

Packaging Options:
RS Stock No.:
274-3480
Mfr. Part No.:
RACM30-15SK/277/OF
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

AC/DC Converter

Maximum Input Voltage

305V dc

Maximum Output Voltage

15V dc

Output Power

30W

Mount Type

Panel

Pin Count

3

Switching Frequency

100kHz

Maximum Output Current

2A

Package Type

Open Frame

Minimum Input Voltage

85V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Width

38.1mm

Standards/Approvals

CAN/CSA-C22.2 No. 60601-1, EN60601-1, EN62233, EN IEC 61204-3, EN61558-1, EN60335-1, EN55032 Class B, RoHS2, EN62368-1, EN61010-1, IEC61010-1, EN61000-4-2/3/4/5/6/8/11, EN55014-1/2, ANSI/AAMI ES60601-1, IEC62368-1, IEC61558-1, EN55035

Length

76.2mm

Series

RACM30

Height

25mm

Supply Current

650mA

Minimum Output Current

2A

Minimum Output Voltage

15V dc

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The Recom AC/DC module provide a leading thermally effective power yield of 9.2 Watts per inch³ at 60°C still air for continuous loads of 30 Watts plus additional peak capability. These Modules operate in a temperature range of -40° to 90°C in compliance with safety standards of medical MOPP,household, industrial, and measurement markets.

3 years warranty

Reduced load rating to 90 degree Celsius

Meets EN55032 B in PELV configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy