Recom, AC/DC Converter 2 A, 15V dc, 15 V dc 3-Pin, Open Frame RACM30-15SK/277/OF
- RS Stock No.:
- 274-3479
- Mfr. Part No.:
- RACM30-15SK/277/OF
- Brand:
- Recom
Add 5 more to save Kr. 347,40
View bulk pricing optionsSubtotal (1 tray of 12 units)*
Kr. 2 317,96
(exc. VAT)
Kr. 2 897,45
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Shipping from 13 May 2027
Tray(s) | Per Tray | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | Kr. 2 317,96 | Kr. 193,163 | - |
| 5 - 9 | Kr. 2 248,48 | Kr. 187,373 | Kr. 347,40 |
| 10 - 24 | Kr. 2 178,81 | Kr. 181,568 | Kr. 1 391,50 |
| 25 - 49 | Kr. 2 109,37 | Kr. 175,781 | Kr. 5 214,75 |
| 50 + | Kr. 2 039,82 | Kr. 169,985 | Kr. 13 907,00 |
*price indicative
- RS Stock No.:
- 274-3479
- Mfr. Part No.:
- RACM30-15SK/277/OF
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Maximum Input Voltage | 305V dc | |
| Product Type | AC/DC Converter | |
| Maximum Output Voltage | 15V dc | |
| Mount Type | Panel | |
| Output Power | 30W | |
| Pin Count | 3 | |
| Switching Frequency | 100kHz | |
| Maximum Output Current | 2A | |
| Package Type | Open Frame | |
| Minimum Input Voltage | 85V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 38.1mm | |
| Standards/Approvals | CAN/CSA-C22.2 No. 60601-1, EN60601-1, EN62233, EN IEC 61204-3, EN61558-1, EN60335-1, EN55032 Class B, RoHS2, EN62368-1, EN61010-1, IEC61010-1, EN61000-4-2/3/4/5/6/8/11, EN55014-1/2, ANSI/AAMI ES60601-1, IEC62368-1, IEC61558-1, EN55035 | |
| Length | 76.2mm | |
| Height | 25mm | |
| Series | RACM30 | |
| Supply Current | 650mA | |
| Minimum Output Current | 2A | |
| Minimum Output Voltage | 15V dc | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Maximum Input Voltage 305V dc | ||
Product Type AC/DC Converter | ||
Maximum Output Voltage 15V dc | ||
Mount Type Panel | ||
Output Power 30W | ||
Pin Count 3 | ||
Switching Frequency 100kHz | ||
Maximum Output Current 2A | ||
Package Type Open Frame | ||
Minimum Input Voltage 85V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Width 38.1mm | ||
Standards/Approvals CAN/CSA-C22.2 No. 60601-1, EN60601-1, EN62233, EN IEC 61204-3, EN61558-1, EN60335-1, EN55032 Class B, RoHS2, EN62368-1, EN61010-1, IEC61010-1, EN61000-4-2/3/4/5/6/8/11, EN55014-1/2, ANSI/AAMI ES60601-1, IEC62368-1, IEC61558-1, EN55035 | ||
Length 76.2mm | ||
Height 25mm | ||
Series RACM30 | ||
Supply Current 650mA | ||
Minimum Output Current 2A | ||
Minimum Output Voltage 15V dc | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Related links
- Recom 15V dc Open Frame RACM30-15SK/277/OF
- Recom 15V dc Potted RACM30-15SK/277/W
- Recom 15V dc Potted RACM30-15SK/277
- Recom 12V dc Open Frame RACM30-12SK/277/OF
- Recom 5V dc Open Frame RACM30-05SK/277/OF
- Recom 24V dc Open Frame RACM30-24SK/277/OF
- Recom 15V dc Open Frame RACM130E-15SK/OF
- Recom 15V dc Open Frame RACM90-15SK/OF