Recom, AC/DC Converter 8.66 A, 15V dc, 15 V dc, Open Frame RACM130E-15SK/OF

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 373,56

(exc. VAT)

Kr. 466,95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 06 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 373,56
5 - 9Kr. 362,35
10 - 24Kr. 351,14
25 - 49Kr. 339,93
50 +Kr. 328,72

*price indicative

Packaging Options:
RS Stock No.:
274-5353
Mfr. Part No.:
RACM130E-15SK/OF
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

AC/DC Converter

Maximum Input Voltage

264V ac

Maximum Output Voltage

15V dc

Output Power

130W

Mount Type

Chassis

Maximum Output Current

8.66A

Package Type

Open Frame

Minimum Input Voltage

85V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

40°C

Height

32mm

Length

101.6mm

Series

RACM130E

Standards/Approvals

CB, EN62368‑1, EN60335‑1, LPS & reinforced Class II insulation, CE, EN60601‑1‑2, UL62368‑1, REACH & RoHS, EN55032 Class B EMC

Width

50.8mm

Automotive Standard

No

Minimum Output Voltage

15V dc

COO (Country of Origin):
CN
The Recom AC/DC power supply provides up to 130W output to drive dynamic loads and is certified to safety standards for the medical, ITE, industrial and household markets. The input is wide-range for nominal and the output is tightly regulated.

Most versatile

Easy system integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy