Recom, AC/DC Converter 1.08 A, 12V dc, 12 V dc, Open Frame RACM130E-12SK/OF
- RS Stock No.:
- 274-5347
- Mfr. Part No.:
- RACM130E-12SK/OF
- Brand:
- Recom
Subtotal (1 tray of 9 units)*
Kr. 3 322,70
(exc. VAT)
Kr. 4 153,38
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Shipping from 13 May 2027
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 - 4 | Kr. 3 322,70 | Kr. 369,189 |
| 5 - 9 | Kr. 3 222,98 | Kr. 358,109 |
| 10 - 24 | Kr. 3 123,38 | Kr. 347,042 |
| 25 - 49 | Kr. 3 023,67 | Kr. 335,963 |
| 50 + | Kr. 2 923,96 | Kr. 324,884 |
*price indicative
- RS Stock No.:
- 274-5347
- Mfr. Part No.:
- RACM130E-12SK/OF
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | AC/DC Converter | |
| Maximum Input Voltage | 264V ac | |
| Maximum Output Voltage | 12V dc | |
| Output Power | 130W | |
| Mount Type | Chassis | |
| Maximum Output Current | 1.08A | |
| Package Type | Open Frame | |
| Minimum Input Voltage | 85V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 30°C | |
| Length | 101.6mm | |
| Height | 32mm | |
| Standards/Approvals | EN62368‑1, EN60335‑1, CE, LPS & reinforced Class II insulation, EN60601‑1‑2, REACH & RoHS, EN55032 Class B EMC, CB, UL62368‑1 | |
| Width | 50.8mm | |
| Series | RACM130E | |
| Automotive Standard | No | |
| Minimum Output Voltage | 12V dc | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type AC/DC Converter | ||
Maximum Input Voltage 264V ac | ||
Maximum Output Voltage 12V dc | ||
Output Power 130W | ||
Mount Type Chassis | ||
Maximum Output Current 1.08A | ||
Package Type Open Frame | ||
Minimum Input Voltage 85V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 30°C | ||
Length 101.6mm | ||
Height 32mm | ||
Standards/Approvals EN62368‑1, EN60335‑1, CE, LPS & reinforced Class II insulation, EN60601‑1‑2, REACH & RoHS, EN55032 Class B EMC, CB, UL62368‑1 | ||
Width 50.8mm | ||
Series RACM130E | ||
Automotive Standard No | ||
Minimum Output Voltage 12V dc | ||
- COO (Country of Origin):
- CN
Related links
- Recom 12V dc Open Frame RACM130E-12SK/OF
- Recom 12V dc, 12 V dc RACM130E-12SK/ENC
- Recom 24V dc Open Frame RACM130E-24SK/OF
- Recom 12V dc Open Frame RACM90-12SK/OF
- Recom 15V dc Open Frame RACM130E-15SK/OF
- Recom 48V dc Open Frame RACM130E-48SK/OF
- Recom 12V dc Open Frame RACM30-12SK/277/OF
- Recom 15V dc Open Frame RACM90-15SK/OF